-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS Dual J-K Master-Slave Flip-Flop 16-SOIC -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD4027BM96 by Texas Instruments is an FF/Latch.
FF/Latches are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CD4027BM96E4 | Texas Instruments | CMOS Dual J-K Master-Slave Flip-Flop 16-SOIC -55 to 125 | |
CD4027BM96 | Texas Instruments | CMOS Dual J-K Master-Slave Flip-Flop 16-SOIC -55 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-31493-1-ND
|
DigiKey | IC FF JK TYPE DUAL 1BIT 16SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9161 In Stock |
|
$0.1734 / $0.4300 | Buy Now |
DISTI #
2156-CD4027BM96-ND
|
DigiKey | IC FF JK TYPE DUAL 1BIT 16SOIC Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
3269 In Stock |
|
$0.1900 | Buy Now |
DISTI #
595-CD4027BM96
|
Mouser Electronics | Flip Flops CMOS Dual J-K Master Slave A 595-CD4027BM RoHS: Compliant | 4127 |
|
$0.1670 / $0.4300 | Buy Now |
|
Rochester Electronics | CD4027B CMOS Dual J-K Master-Slave Flip-Flop RoHS: Compliant Status: Active Min Qty: 1 | 3269 |
|
$0.1523 / $0.1792 | Buy Now |
|
Win Source Electronics | IC JK TYPE POS TRG DUAL 16SOIC | 33700 |
|
$0.1444 / $0.2165 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD4027BM96
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4027BM96
Texas Instruments
CMOS Dual J-K Master-Slave Flip-Flop 16-SOIC -55 to 125
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | J-K FLIP-FLOP | |
Max Frequency@Nom-Sup | 3500000 Hz | |
Max I(ol) | 0.0015 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 2 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.6 mA | |
Prop. Delay@Nom-Sup | 130 ns | |
Propagation Delay (tpd) | 300 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 3.9 mm | |
fmax-Min | 12 MHz |
This table gives cross-reference parts and alternative options found for CD4027BM96. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4027BM96, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
933372790653 | Nexperia | Check for Price | J-K Flip-Flop, 4000/14000/40000 Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDSO16 | CD4027BM96 vs 933372790653 |
HEC4027BT,118 | NXP Semiconductors | Check for Price | IC 4000/14000/40000 SERIES, DUAL POSITIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO16, PLASTIC, SO-16, FF/Latch | CD4027BM96 vs HEC4027BT,118 |
CD4027AK3 | Rochester Electronics LLC | Check for Price | J-K Flip-Flop, 4000/14000/40000 Series, 2-Func, Positive Edge Triggered, 2-Bit, Complementary Output, CMOS, PDSO16 | CD4027BM96 vs CD4027AK3 |
CD4027BCM | Fairchild Semiconductor Corporation | Check for Price | J-K Flip-Flop, 4000/14000/40000 Series, 2-Func, Positive Edge Triggered, 2-Bit, Complementary Output, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 | CD4027BM96 vs CD4027BCM |
HEF4027BT,652 | Nexperia | Check for Price | HEF4027B - Dual JK flip-flop@en-us SOP 16-Pin | CD4027BM96 vs HEF4027BT,652 |
CD4027BME4 | Texas Instruments | Check for Price | CMOS Dual J-K Master-Slave Flip-Flop 16-SOIC -55 to 125 | CD4027BM96 vs CD4027BME4 |
933372790652 | NXP Semiconductors | Check for Price | IC 4000/14000/40000 SERIES, DUAL POSITIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO16, PLASTIC, SO-16, FF/Latch | CD4027BM96 vs 933372790652 |
CD4027BM | Texas Instruments | $0.2552 | CMOS Dual J-K Master-Slave Flip-Flop 16-SOIC -55 to 125 | CD4027BM96 vs CD4027BM |
CD4027BM96E4 | Texas Instruments | Check for Price | CMOS Dual J-K Master-Slave Flip-Flop 16-SOIC -55 to 125 | CD4027BM96 vs CD4027BM96E4 |