-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS Dual J-K Master-Slave Flip-Flop 16-PDIP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH3794
|
Newark | Ic, 4000 Cmos, 4027, Dip16, 18V, Logic Family/Base Number:Cd4027, Flip-Flop Type:Jk, Propagation Delay:45Ns, Frequency:24Mhz, Output Current:6.8Ma, Logic Case Style:Dip, No. Of Pins:16Pins, Trigger Type:Positive Edge, Ic Output Rohs Compliant: Yes |TEXAS INSTRUMENTS CD4027BE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 446 |
|
$0.6900 / $0.9850 | Buy Now |
DISTI #
2156-CD4027BE-ND
|
DigiKey | IC FF JK TYPE DUAL 1BIT 16DIP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
227196 In Stock |
|
$0.3300 | Buy Now |
DISTI #
296-2044-ND
|
DigiKey | IC FF JK TYPE DUAL 1BIT 16DIP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
2481 In Stock |
|
$0.3136 / $0.8700 | Buy Now |
DISTI #
595-CD4027BE
|
Mouser Electronics | Flip Flops Dual Master/Slave RoHS: Compliant | 4324 |
|
$0.3130 / $0.8200 | Buy Now |
DISTI #
J56:1989_00022049
|
Arrow Electronics | Flip Flop JK-Master-Slave Type Pos-Edge 2-Element 16-Pin PDIP Tube Min Qty: 25 Package Multiple: 25 Lead time: 12 Weeks Date Code: 2226 | Europe - 1750 |
|
$0.3182 / $0.5230 | Buy Now |
DISTI #
V99:2348_07236131
|
Arrow Electronics | Flip Flop JK-Master-Slave Type Pos-Edge 2-Element 16-Pin PDIP Tube Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2231 | Americas - 570 |
|
$0.2926 / $0.4972 | Buy Now |
|
Bristol Electronics | 228 |
|
RFQ | ||
|
Quest Components | Flip Flop, Dual, J/K Type, 16 Pin, Plastic, DIP | 2 |
|
$0.6414 | Buy Now |
|
Quest Components | Flip Flop, Dual, J/K Type, 16 Pin, Plastic, DIP | 86 |
|
$0.2250 / $0.5000 | Buy Now |
|
Quest Components | Flip Flop, Dual, J/K Type, 16 Pin, Plastic, DIP | 6 |
|
$0.5005 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD4027BE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4027BE
Texas Instruments
CMOS Dual J-K Master-Slave Flip-Flop 16-PDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | J-K FLIP-FLOP | |
Max Frequency@Nom-Sup | 3500000 Hz | |
Max I(ol) | 0.0015 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 2 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.6 mA | |
Prop. Delay@Nom-Sup | 130 ns | |
Propagation Delay (tpd) | 300 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 12 MHz |
This table gives cross-reference parts and alternative options found for CD4027BE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4027BE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4027BFX | J-K Flip-Flop, 4000/14000/40000 Series, 2-Func, Positive Edge Triggered, 2-Bit, Complementary Output, CMOS, CDIP16, FRIT SEALED, CERAMIC, DIP-16 | Harris Semiconductor | CD4027BE vs CD4027BFX |
CD4027AFB | J-K Flip-Flop, 4000/14000/40000 Series, 2-Func, Positive Edge Triggered, 2-Bit, Complementary Output, CMOS, CDIP16, FRIT SEALED, CERAMIC, DIP-16 | Rochester Electronics LLC | CD4027BE vs CD4027AFB |
GD4027BJ | J-K Flip-Flop, 4000/14000/40000 Series, 2-Func, Positive Edge Triggered, 2-Bit, Complementary Output, CMOS, CDIP16, | Goldstar Electron Co Ltd | CD4027BE vs GD4027BJ |
TC4027BP | IC 4000/14000/40000 SERIES, DUAL POSITIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, PDIP16, 0.300 INCH, 2.54 MM PITCH, LEAD FREE, PLASTIC, DIP-16, FF/Latch | Toshiba America Electronic Components | CD4027BE vs TC4027BP |
M38510/05102BEA | J-K Flip-Flop, 4000/14000/40000 Series, 2-Func, Positive Edge Triggered, 2-Bit, Complementary Output, CMOS, CDIP16, CERAMIC, DIP-16 | Harris Semiconductor | CD4027BE vs M38510/05102BEA |
CD4027AD3 | J-K Flip-Flop, 4000/14000/40000 Series, 2-Func, Positive Edge Triggered, 2-Bit, Complementary Output, CMOS, CDIP16 | Harris Semiconductor | CD4027BE vs CD4027AD3 |
933282720652 | 4000/14000/40000 SERIES, DUAL POSITIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, PDIP16, PLASTIC, DIP-16 | NXP Semiconductors | CD4027BE vs 933282720652 |
HEC4027BDB | IC 4000/14000/40000 SERIES, DUAL POSITIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, CDIP16, CERAMIC, DIP-16, FF/Latch | NXP Semiconductors | CD4027BE vs HEC4027BDB |
JM38510/05102BEA | 4000/14000/40000 SERIES, DUAL POSITIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, CDIP16 | Intersil Corporation | CD4027BE vs JM38510/05102BEA |
M38510H05152SEX | J-K Flip-Flop, 4000/14000/40000 Series, 2-Func, Positive Edge Triggered, 2-Bit, Complementary Output, CMOS, CDIP16, CERAMIC, DIP-16 | Harris Semiconductor | CD4027BE vs M38510H05152SEX |