Part Details for CD4027B by Harris Semiconductor
Overview of CD4027B by Harris Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CD4027B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ES Components | RCA CD4027B BARE DIE | 75 in Stock |
|
RFQ | |
|
ES Components | HA CD4027B UNINSPECTED BARE DIE | 647 in Stock |
|
RFQ |