Part Details for CD4027AD by RCA
Overview of CD4027AD by RCA
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CD4027AD
CD4027AD CAD Models
CD4027AD Part Data Attributes:
|
CD4027AD
RCA
Buy Now
Datasheet
|
Compare Parts:
CD4027AD
RCA
J-K Flip-Flop, 4000/14000/40000 Series, 2-Func, Positive Edge Triggered, 2-Bit, Complementary Output, CMOS, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RCA SOLID STATE | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | J-K FLIP-FLOP | |
Max Frequency@Nom-Sup | 1500000 Hz | |
Max I(ol) | 0.00065 A | |
Number of Bits | 2 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 400 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 12 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE |
Alternate Parts for CD4027AD
This table gives cross-reference parts and alternative options found for CD4027AD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4027AD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4027AF | 4000/14000/40000 SERIES, DUAL POSITIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16 | Intersil Corporation | CD4027AD vs CD4027AF |
CD4027AD | CD4027AD | Intersil Corporation | CD4027AD vs CD4027AD |
CD4027AD | J-K Flip-Flop, 2-Func, Master-slave Triggered, CMOS, CDIP16 | Harris Semiconductor | CD4027AD vs CD4027AD |