-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Military 3-ch, 3-input, 3-V to 18-V NOR gates 14-CDIP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62449953
|
Verical | NOR Gate 3-Element 3-IN CMOS 14-Pin CDIP Tube Min Qty: 1 Package Multiple: 1 Date Code: 2152 | Americas - 2 |
|
$11.5621 / $12.8869 | Buy Now |
|
Quest Components | Logic Circuit, 3 3-Input NOR, CMOS, 14 Pin, Ceramic, DIP | 5 |
|
$8.7750 / $11.7000 | Buy Now |
|
Quest Components | Logic Circuit, 3 3-Input NOR, CMOS, 14 Pin, Ceramic, DIP | 26 |
|
$11.0630 / $13.4550 | Buy Now |
|
Ameya Holding Limited | 5500 |
|
RFQ | ||
|
Chip1Cloud | CMOS NOR Gates / NOR Gate 3-Element 3-IN CMOS 14-Pin CDIP Tube | 3390 |
|
RFQ | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 35 |
|
$14.0500 / $15.5500 | Buy Now |
|
South Electronics | CD4025BF3A | 3 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD4025BF3A
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4025BF3A
Texas Instruments
Military 3-ch, 3-input, 3-V to 18-V NOR gates 14-CDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | CERAMIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-CDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.56 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NOR GATE | |
Max I(ol) | 0.0015 A | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 0.03 mA | |
Prop. Delay@Nom-Sup | 250 ns | |
Propagation Delay (tpd) | 250 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for CD4025BF3A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4025BF3A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HEF4025BD | IC 4000/14000/40000 SERIES, TRIPLE 3-INPUT NOR GATE, CDIP14, CERDIP-14, Gate | NXP Semiconductors | CD4025BF3A vs HEF4025BD |
M38510/05254BCA | NOR Gate, 4000/14000/40000 Series, 3-Func, 3-Input, CMOS, 0.250 X 0.750 INCH, DIP-14 | Harris Semiconductor | CD4025BF3A vs M38510/05254BCA |
M38510/05254BCX | 4000/14000/40000 SERIES, TRIPLE 3-INPUT NOR GATE, DIP14, 0.250 X 0.750 INCH, DIP-14 | Intersil Corporation | CD4025BF3A vs M38510/05254BCX |
CD4025BDMSH | NOR Gate, 4000/14000/40000 Series, 3-Func, 3-Input, CMOS, CDIP14 | Harris Semiconductor | CD4025BF3A vs CD4025BDMSH |
CD4025BFMSH | NOR Gate, 4000/14000/40000 Series, 3-Func, 3-Input, CMOS, CDIP14 | Harris Semiconductor | CD4025BF3A vs CD4025BFMSH |
CD4025AD3 | NOR Gate, 4000/14000/40000 Series, 3-Func, 3-Input, CMOS, CDIP14, PACKAGE-14 | Rochester Electronics LLC | CD4025BF3A vs CD4025AD3 |
M38510/05204BCB | 4000/14000/40000 SERIES, TRIPLE 3-INPUT NOR GATE, DIP14, 0.250 X 0.750 INCH, DIP-14 | Motorola Mobility LLC | CD4025BF3A vs M38510/05204BCB |
JM38510/05254BCA | Military 3-ch, 3-input, 3-V to 18-V NOR gates 14-CDIP -55 to 125 | Texas Instruments | CD4025BF3A vs JM38510/05254BCA |
TC4025BP | IC 4000/14000/40000 SERIES, TRIPLE 3-INPUT NOR GATE, PDIP14, 0.300 INCH, PLASTIC, DIP-14, Gate | Toshiba America Electronic Components | CD4025BF3A vs TC4025BP |
CD4025BF3A | NOR Gate, 4000/14000/40000 Series, 3-Func, 3-Input, CMOS, CDIP14, PACKAGE-14 | Rochester Electronics LLC | CD4025BF3A vs CD4025BF3A |