Part Details for CD40257BE by RCA
Results Overview of CD40257BE by RCA
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD40257BE Information
CD40257BE by RCA is a Multiplexer/Demultiplexer.
Multiplexer/Demultiplexers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for CD40257BE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 7 | 753 |
|
$0.2400 / $0.7500 | Buy Now |
|
Quest Components | IC,LOGIC MUX,QUAD,2-INPUT,CMOS,DIP,16PIN,PLASTIC | 2083 |
|
$0.5565 / $1.3250 | Buy Now |
|
Quest Components | IC,LOGIC MUX,QUAD,2-INPUT,CMOS,DIP,16PIN,PLASTIC | 602 |
|
$0.3000 / $1.0000 | Buy Now |
|
Quest Components | IC,LOGIC MUX,QUAD,2-INPUT,CMOS,DIP,16PIN,PLASTIC | 71 |
|
$0.3900 / $0.6500 | Buy Now |
|
Quest Components | IC,LOGIC MUX,QUAD,2-INPUT,CMOS,DIP,16PIN,PLASTIC | 40 |
|
$0.4865 / $0.9730 | Buy Now |
Part Details for CD40257BE
CD40257BE CAD Models
CD40257BE Part Data Attributes
|
CD40257BE
RCA
Buy Now
Datasheet
|
Compare Parts:
CD40257BE
RCA
Multiplexer, 4-Func, 2 Line Input, CMOS, PDIP16,
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | RCA SOLID STATE | |
Package Description | DIP-16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Logic IC Type | MULTIPLEXER | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |