Logic
CD4024BPWG4
Texas Instruments
Description: CMOS 7-Stage Ripple-Carry Binary Counter/Divider 14-TSSOP -55 to 125

Overview of CD4024BPWG4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Space Technology Aerospace and Defense Automotive

CAD Models for CD4024BPWG4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CD4024BPWG4 by Texas Instruments

CD4024BPWG4
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
TSSOP
Package Description
TSSOP, TSSOP14,.25
Pin Count
14
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
OUTPUTS FROM 12 STAGES AVAILABLE
Count Direction
UP
Family
4000/14000/40000
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e4
Length
5 mm
Load Capacitance (CL)
50 pF
Load/Preset Input
NO
Logic IC Type
BINARY COUNTER
Max Frequency@Nom-Sup
3500000 Hz
Mode of Operation
ASYNCHRONOUS
Moisture Sensitivity Level
1
Number of Bits
7
Number of Functions
1
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP14,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TUBE
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
360 ns
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
18 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Trigger Type
NEGATIVE EDGE
Width
4.4 mm
fmax-Min
24 MHz
Want to compare parts?
  1. CD4024BPWG4
    Texas Instruments
    CMOS 7-Stage Ripple-Carry Binary Counter/Divider 14-TSSOP -55 to 125
    VS

Alternate Parts for CD4024BPWG4

This table gives cross-reference parts and alternative options found for CD4024BPWG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4024BPWG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CD4024BPWRG4 CMOS 7-Stage Ripple-Carry Binary Counter/Divider 14-TSSOP -55 to 125 Texas Instruments CD4024BPWG4 vs CD4024BPWRG4
CD4024BPWR CMOS 7-Stage Ripple-Carry Binary Counter/Divider 14-TSSOP -55 to 125 Texas Instruments CD4024BPWG4 vs CD4024BPWR
Part Number Description Manufacturer Compare
HEF4024BTD IC 4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 7-BIT UP BINARY COUNTER, PDSO14, PLASTIC, SOT-108-1, SO-14, Counter NXP Semiconductors CD4024BPWG4 vs HEF4024BTD
HEF4024BT IC 4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 7-BIT UP BINARY COUNTER, PDSO14, PLASTIC, SOT-108-1, SO-14, Counter NXP Semiconductors CD4024BPWG4 vs HEF4024BT
CD4024BM 4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 7-BIT UP BINARY COUNTER, PDSO14 Intersil Corporation CD4024BPWG4 vs CD4024BM
TC74HC4024AF-TP1EL IC HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 7-BIT UP BINARY COUNTER, PDSO14, 0.300 INCH, PLASTIC, SOIC-14, Counter Toshiba America Electronic Components CD4024BPWG4 vs TC74HC4024AF-TP1EL
CD4024BM CMOS 7-Stage Ripple-Carry Binary Counter/Divider 14-SOIC -55 to 125 Texas Instruments CD4024BPWG4 vs CD4024BM
MC14024BFR1 4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 7-BIT UP BINARY COUNTER, PDSO14, EIAJ, SO-14 onsemi CD4024BPWG4 vs MC14024BFR1
MC14024BDR2 4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 7-BIT UP BINARY COUNTER, PDSO14, SOIC-14 Motorola Mobility LLC CD4024BPWG4 vs MC14024BDR2
HEF4024BTD-T IC 4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 7-BIT UP BINARY COUNTER, PDSO14, PLASTIC, SOT-108-1, SO-14, Counter NXP Semiconductors CD4024BPWG4 vs HEF4024BTD-T
HEF4024BT-T IC 4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 7-BIT UP BINARY COUNTER, PDSO14, PLASTIC, SOT-108-1, SO-14, Counter NXP Semiconductors CD4024BPWG4 vs HEF4024BT-T
HCF4024BM1 4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 7-BIT UP BINARY COUNTER, PDSO14, SO-14 STMicroelectronics CD4024BPWG4 vs HCF4024BM1

Related Parts for CD4024BPWG4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CD4024BPWG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CD4024BPWG4 by Texas Instruments

Select Manufacturer
Which Manufacturer of CD4024BPWG4 would you like to use for your alert(s)?
  • Please alert me when CD4024BPWG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CD4024BPWG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CD4024BPWG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CD4024BPWG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CD4024BPWG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CD4024BPWG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: