Part Details for CD4024BCN by Fairchild Semiconductor Corporation
Overview of CD4024BCN by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CD4024BCN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Counter, Up, 7 Bit Binary, 14 Pin, Plastic, DIP | 6320 |
|
$0.4500 / $1.5000 | Buy Now |
|
Quest Components | Counter, Up, 7 Bit Binary, 14 Pin, Plastic, DIP | 641 |
|
$0.2800 / $0.6000 | Buy Now |
Part Details for CD4024BCN
CD4024BCN CAD Models
CD4024BCN Part Data Attributes
|
CD4024BCN
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
CD4024BCN
Fairchild Semiconductor Corporation
Binary Counter, 4000/14000/40000 Series, Asynchronous, Negative Edge Triggered, 7-Bit, Up Direction, CMOS, PDIP14, 0.300 INCH, MS-001, PLASTIC, DIP-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, MS-001, PLASTIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Count Direction | UP | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDIP-T14 | |
Length | 19.18 mm | |
Load Capacitance (CL) | 50 pF | |
Load/Preset Input | NO | |
Logic IC Type | BINARY COUNTER | |
Max Frequency@Nom-Sup | 1500000 Hz | |
Mode of Operation | ASYNCHRONOUS | |
Number of Bits | 7 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 350 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | NEGATIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 5 MHz |
Alternate Parts for CD4024BCN
This table gives cross-reference parts and alternative options found for CD4024BCN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4024BCN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962R9662803VCX | Binary Counter, 4000/14000/40000 Series, Asynchronous, Negative Edge Triggered, 7-Bit, Up Direction, CMOS, CDIP14 | Renesas Electronics Corporation | CD4024BCN vs 5962R9662803VCX |
HEC4024BD | IC 4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 7-BIT UP BINARY COUNTER, CDIP14, Counter | NXP Semiconductors | CD4024BCN vs HEC4024BD |
5962R9662804VCC | Binary Counter, 4000/14000/40000 Series, Asynchronous, Negative Edge Triggered, 7-Bit, Up Direction, CMOS, CDIP14 | Harris Semiconductor | CD4024BCN vs 5962R9662804VCC |
JM38510/05605BCA | Binary Counter, 4000/14000/40000 Series, Asynchronous, Negative Edge Triggered, 7-Bit, Up Direction, CMOS, CDIP14 | Harris Semiconductor | CD4024BCN vs JM38510/05605BCA |
MC14024BALD | 4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 7-BIT UP BINARY COUNTER, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | CD4024BCN vs MC14024BALD |
JM38510/05655BCA | 4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 7-BIT UP BINARY COUNTER, CDIP14 | Intersil Corporation | CD4024BCN vs JM38510/05655BCA |
CD4024BD | 4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 7-BIT UP BINARY COUNTER, CDIP14, HERMETIC SEALED, CERAMIC, DIP-14 | Texas Instruments | CD4024BCN vs CD4024BD |
M38510/05605BCX | 4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 7-BIT UP BINARY COUNTER, CDIP14 | Texas Instruments | CD4024BCN vs M38510/05605BCX |
MC14024BCPDS | 4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 7-BIT UP BINARY COUNTER, PDIP14, PLASTIC, DIP-14 | Motorola Mobility LLC | CD4024BCN vs MC14024BCPDS |
HEF4024BP,652 | HEF4024B - 7-stage binary counter DIP 14-Pin | NXP Semiconductors | CD4024BCN vs HEF4024BP,652 |