Part Details for CD4024BCM by Fairchild Semiconductor Corporation
Overview of CD4024BCM by Fairchild Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CD4024BCM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Binary Counter, 4000/14000/40000 Series, Asynchronous, Negative Edge Triggered, 7-Bit, Up Direction, PDSO14 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 15923 |
|
$1.7300 / $2.0400 | Buy Now |
Part Details for CD4024BCM
CD4024BCM CAD Models
CD4024BCM Part Data Attributes
|
CD4024BCM
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
CD4024BCM
Fairchild Semiconductor Corporation
Binary Counter, 4000/14000/40000 Series, Asynchronous, Negative Edge Triggered, 7-Bit, Up Direction, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, MS-012, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Count Direction | UP | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Load/Preset Input | NO | |
Logic IC Type | BINARY COUNTER | |
Max Frequency@Nom-Sup | 1500000 Hz | |
Mode of Operation | ASYNCHRONOUS | |
Number of Bits | 7 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 350 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Trigger Type | NEGATIVE EDGE | |
Width | 3.9 mm | |
fmax-Min | 5 MHz |
Alternate Parts for CD4024BCM
This table gives cross-reference parts and alternative options found for CD4024BCM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4024BCM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HEF4024BTD-T | IC 4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 7-BIT UP BINARY COUNTER, PDSO14, PLASTIC, SOT-108-1, SO-14, Counter | NXP Semiconductors | CD4024BCM vs HEF4024BTD-T |
CD4024BM | CMOS 7-Stage Ripple-Carry Binary Counter/Divider 14-SOIC -55 to 125 | Texas Instruments | CD4024BCM vs CD4024BM |
CD4024BMG4 | CMOS 7-Stage Ripple-Carry Binary Counter/Divider 14-SOIC -55 to 125 | Texas Instruments | CD4024BCM vs CD4024BMG4 |
MC14024BFELG | 4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 7-BIT UP BINARY COUNTER, PDSO14, LEAD FREE, EIAJ, SO-14 | onsemi | CD4024BCM vs MC14024BFELG |
CD4024BMT | CMOS 7-Stage Ripple-Carry Binary Counter/Divider 14-SOIC -55 to 125 | Texas Instruments | CD4024BCM vs CD4024BMT |
MC14024BFL1 | 4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 7-BIT UP BINARY COUNTER, PDSO14, EIAJ, PLASTIC, SOIC-14 | onsemi | CD4024BCM vs MC14024BFL1 |
TC4024BF | IC 4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 7-BIT UP BINARY COUNTER, PDSO14, 0.300 INCH, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOP-14, Counter | Toshiba America Electronic Components | CD4024BCM vs TC4024BF |
CD4024BNSRG4 | CMOS 7-Stage Ripple-Carry Binary Counter/Divider 14-SO -55 to 125 | Texas Instruments | CD4024BCM vs CD4024BNSRG4 |
CD4024BM96E4 | 4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 7-BIT UP BINARY COUNTER, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | CD4024BCM vs CD4024BM96E4 |
MC14024BD | 4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 7-BIT UP BINARY COUNTER, PDSO14, PLASTIC, SOIC-14 | Motorola Mobility LLC | CD4024BCM vs MC14024BD |