Part Details for CD4024AD by RCA
Overview of CD4024AD by RCA
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Aerospace and Defense
Automotive
Price & Stock for CD4024AD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Counter, Up, 7 Bit Binary, 14 Pin, Ceramic, DIP | 17 |
|
$13.6630 | Buy Now |
|
Quest Components | Counter, Up, 7 Bit Binary, 14 Pin, Ceramic, DIP | 7 |
|
$21.0200 | Buy Now |
Part Details for CD4024AD
CD4024AD CAD Models
CD4024AD Part Data Attributes:
|
CD4024AD
RCA
Buy Now
Datasheet
|
Compare Parts:
CD4024AD
RCA
Binary Counter, 4000/14000/40000 Series, Asynchronous, Negative Edge Triggered, 7-Bit, Up Direction, CMOS, CDIP14, HERMETIC SEALED, CERAMIC, DIP-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RCA SOLID STATE | |
Part Package Code | DIP | |
Package Description | HERMETIC SEALED, CERAMIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Count Direction | UP | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Load/Preset Input | NO | |
Logic IC Type | BINARY COUNTER | |
Mode of Operation | ASYNCHRONOUS | |
Number of Bits | 7 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 350 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 12 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | NEGATIVE EDGE |