-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-ch, 2-input, 3-V to 18-V NAND gates 14-SOIC -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-CD4023BMTCT-ND
|
DigiKey | IC GATE NAND 3CH 3-INP 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
767 In Stock |
|
$0.5081 / $1.3100 | Buy Now |
|
Rochester Electronics | CD4023B CMOS Triple 3-Input NAND Gate RoHS: Compliant Status: Active Min Qty: 1 | 7701 |
|
$0.4871 / $0.5731 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD4023BMT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4023BMT
Texas Instruments
4-ch, 2-input, 3-V to 18-V NAND gates 14-SOIC -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.0015 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.03 mA | |
Prop. Delay@Nom-Sup | 250 ns | |
Propagation Delay (tpd) | 250 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for CD4023BMT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4023BMT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HEF4023BT | 4000/14000/40000 SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, PLASTIC, SO-14 | NXP Semiconductors | CD4023BMT vs HEF4023BT |
CD4023BM96E4 | 4000/14000/40000 SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, SOIC-14 | Texas Instruments | CD4023BMT vs CD4023BM96E4 |
DV4023BD | NAND Gate, 4000/14000/40000 Series, 3-Func, 3-Input, CMOS, PDSO14, PLASTIC, SOP-14 | avg Semiconductors | CD4023BMT vs DV4023BD |
933372760653 | 4000/14000/40000 SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, PLASTIC, SOT-108-1, SO-14 | NXP Semiconductors | CD4023BMT vs 933372760653 |
HCF4023BM1 | 4000/14000/40000 SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, SOP-14 | STMicroelectronics | CD4023BMT vs HCF4023BM1 |
MC14023BDR2 | NAND Gate, 4000/14000/40000 Series, 3-Func, 3-Input, CMOS, PDSO14, SOIC-14 | Rochester Electronics LLC | CD4023BMT vs MC14023BDR2 |
HEF4023BTD | 4000/14000/40000 SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, PLASTIC, SO-14 | NXP Semiconductors | CD4023BMT vs HEF4023BTD |
HEC4023BT,118 | 4000/14000/40000 SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, PLASTIC, SOT-108-1, SO-14 | NXP Semiconductors | CD4023BMT vs HEC4023BT,118 |
MC14023BD | 4000/14000/40000 SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, PLASTIC, SOIC-14 | Motorola Mobility LLC | CD4023BMT vs MC14023BD |
HD14023BRP | 4000/14000/40000 SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, FP-14DN | Renesas Electronics Corporation | CD4023BMT vs HD14023BRP |