Datasheets
CD4023BM96 by:

Three-channel 3-input 3V-to-18V NAND gate 14-SOIC -55 to 125

Part Details for CD4023BM96 by Texas Instruments

Overview of CD4023BM96 by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for CD4023BM96

Part # Distributor Description Stock Price Buy
DISTI # 296-41218-1-ND
DigiKey IC GATE NAND 3CH 3-INP 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 10760
In Stock
  • 1 $0.4900
  • 10 $0.4230
  • 25 $0.3948
  • 100 $0.3160
  • 250 $0.2934
  • 500 $0.2483
  • 1,000 $0.1918
  • 2,500 $0.1749
  • 5,000 $0.1636
  • 12,500 $0.1523
  • 25,000 $0.1444
  • 62,500 $0.1411
$0.1411 / $0.4900 Buy Now
DISTI # 595-CD4023BM96
Mouser Electronics Logic Gates CMOS Triple 3-Input NAND Gate RoHS: Compliant 2605
  • 1 $0.4300
  • 10 $0.3600
  • 100 $0.2700
  • 500 $0.2380
  • 1,000 $0.1840
  • 2,500 $0.1610
  • 10,000 $0.1450
  • 25,000 $0.1370
  • 50,000 $0.1340
$0.1340 / $0.4300 Buy Now
DISTI # J56:1989_00097602
Arrow Electronics NAND Gate 3-Element 3-IN CMOS 14-Pin SOIC T/R Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks Date Code: 2244 Europe - 17500
  • 2,500 $0.1383
  • 5,000 $0.1381
  • 10,000 $0.1297
  • 12,500 $0.1292
  • 25,000 $0.1240
  • 50,000 $0.1224
$0.1224 / $0.1383 Buy Now
DISTI # V72:2272_07236061
Arrow Electronics NAND Gate 3-Element 3-IN CMOS 14-Pin SOIC T/R Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2140 Container: Cut Strips Americas - 485
  • 1 $0.1695
  • 10 $0.1638
  • 25 $0.1622
  • 100 $0.1522
  • 250 $0.1333
$0.1333 / $0.1695 Buy Now
DISTI # CD4023BM96
TME IC: digital, NAND, Ch: 4, IN: 2, CMOS, SMD, SOIC14, 3÷18VDC, -55÷125°C Min Qty: 1 356
  • 1 $0.7540
  • 10 $0.3220
  • 25 $0.2820
  • 100 $0.2500
  • 250 $0.2300
  • 500 $0.2100
  • 1,000 $0.1970
  • 2,500 $0.1840
  • 5,000 $0.1710
$0.1710 / $0.7540 Buy Now
Ameya Holding Limited SO14 14 LEAD SOIC(150MIL) 40
RFQ
Chip1Cloud IC GATE NAND 3CH 3-INP 14-SOIC 29500
RFQ
CHIPMALL.COM LIMITED IC GATE NAND 3CH 3-INP 14SOIC 2411
  • 10 $0.2781
  • 100 $0.2284
  • 250 $0.2072
  • 500 $0.1805
  • 2,500 $0.1470
  • 5,000 $0.1399
$0.1399 / $0.2781 Buy Now
CHIPMALL.COM LIMITED CMOS 3 2894
  • 1 $0.1616
  • 100 $0.1585
$0.1585 / $0.1616 Buy Now
LCSC 1uA 3V18V 3 90ns15V50pF NAND Gates SOIC-14 Gates ROHS 1210
  • 5 $0.2838
  • 50 $0.2331
  • 150 $0.2114
  • 500 $0.1842
  • 2,500 $0.1500
  • 5,000 $0.1427
$0.1427 / $0.2838 Buy Now

Part Details for CD4023BM96

CD4023BM96 CAD Models

CD4023BM96 Part Data Attributes:

CD4023BM96 Texas Instruments
Buy Now Datasheet
Compare Parts:
CD4023BM96 Texas Instruments Three-channel 3-input 3V-to-18V NAND gate 14-SOIC -55 to 125
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code SOIC
Package Description GREEN, PLASTIC, SOIC-14
Pin Count 14
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Family 4000/14000/40000
JESD-30 Code R-PDSO-G14
JESD-609 Code e4
Length 8.65 mm
Load Capacitance (CL) 50 pF
Logic IC Type NAND GATE
Max I(ol) 0.0015 A
Moisture Sensitivity Level 1
Number of Functions 4
Number of Inputs 3
Number of Terminals 14
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP14,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Packing Method TR
Peak Reflow Temperature (Cel) 260
Power Supply Current-Max (ICC) 0.03 mA
Prop. Delay@Nom-Sup 250 ns
Propagation Delay (tpd) 250 ns
Qualification Status Not Qualified
Schmitt Trigger NO
Seated Height-Max 1.75 mm
Supply Voltage-Max (Vsup) 18 V
Supply Voltage-Min (Vsup) 3 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade MILITARY
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 3.9 mm

Alternate Parts for CD4023BM96

This table gives cross-reference parts and alternative options found for CD4023BM96. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4023BM96, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
HEF4023BT 4000/14000/40000 SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, PLASTIC, SO-14 NXP Semiconductors CD4023BM96 vs HEF4023BT
CD4023BM96E4 4000/14000/40000 SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, SOIC-14 Texas Instruments CD4023BM96 vs CD4023BM96E4
DV4023BD NAND Gate, 4000/14000/40000 Series, 3-Func, 3-Input, CMOS, PDSO14, PLASTIC, SOP-14 avg Semiconductors CD4023BM96 vs DV4023BD
933372760653 4000/14000/40000 SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, PLASTIC, SOT-108-1, SO-14 NXP Semiconductors CD4023BM96 vs 933372760653
HCF4023BM1 4000/14000/40000 SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, SOP-14 STMicroelectronics CD4023BM96 vs HCF4023BM1
MC14023BDR2 NAND Gate, 4000/14000/40000 Series, 3-Func, 3-Input, CMOS, PDSO14, SOIC-14 Rochester Electronics LLC CD4023BM96 vs MC14023BDR2
HEF4023BTD 4000/14000/40000 SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, PLASTIC, SO-14 NXP Semiconductors CD4023BM96 vs HEF4023BTD
HEC4023BT,118 4000/14000/40000 SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, PLASTIC, SOT-108-1, SO-14 NXP Semiconductors CD4023BM96 vs HEC4023BT,118
MC14023BD 4000/14000/40000 SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, PLASTIC, SOIC-14 Motorola Mobility LLC CD4023BM96 vs MC14023BD
HD14023BRP 4000/14000/40000 SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, FP-14DN Renesas Electronics Corporation CD4023BM96 vs HD14023BRP
Part Number Description Manufacturer Compare
HEF4023BTD 4000/14000/40000 SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, PLASTIC, SO-14 NXP Semiconductors CD4023BM96 vs HEF4023BTD
HEF4023BT-T 4000/14000/40000 SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, PLASTIC, SO-14 NXP Semiconductors CD4023BM96 vs HEF4023BT-T
CD4023BM96E4 4000/14000/40000 SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, SOIC-14 Texas Instruments CD4023BM96 vs CD4023BM96E4
MC14023BFEL NAND Gate, 4000/14000/40000 Series, 3-Func, 3-Input, CMOS, PDSO14, EIAJ, SO-14 Rochester Electronics LLC CD4023BM96 vs MC14023BFEL
HCF4023BM1 4000/14000/40000 SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, SOP-14 STMicroelectronics CD4023BM96 vs HCF4023BM1
CD4023BMW 4000/14000/40000 SERIES, TRIPLE 3-INPUT NAND GATE, CDFP14, CERAMIC, FP-14 Texas Instruments CD4023BM96 vs CD4023BMW
HD14023BRP 4000/14000/40000 SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, FP-14DN Renesas Electronics Corporation CD4023BM96 vs HD14023BRP
HEF4023BT,652 HEF4023B - Triple 3-input NAND gate SOIC 14-Pin NXP Semiconductors CD4023BM96 vs HEF4023BT,652
CD4023BMTE4 4-ch, 2-input, 3-V to 18-V NAND gates 14-SOIC -55 to 125 Texas Instruments CD4023BM96 vs CD4023BMTE4
TC4023BF IC 4000/14000/40000 SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, 0.300 INCH, PLASTIC, SOIC-14, Gate Toshiba America Electronic Components CD4023BM96 vs TC4023BF

CD4023BM96 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CD4023BM96 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CD4023BM96 by Texas Instruments

  • Please alert me when CD4023BM96 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CD4023BM96 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CD4023BM96 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CD4023BM96 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CD4023BM96.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CD4023BM96 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: