-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS Triple 3-Input NAND Gate 14-CDIP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-CD4023BF3A-ND
|
DigiKey | IC GATE NAND 3CH 3-INP 14CDIP Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
|
Bisco Industries | 2 |
|
Buy Now | ||
|
Bristol Electronics | Min Qty: 1 | 21 |
|
$6.0750 / $9.0000 | Buy Now |
|
Quest Components | Logic Circuit, 3 3-Input NAND, CMOS, 14 Pin, Ceramic, DIP | 16 |
|
$9.0000 / $12.0000 | Buy Now |
|
Rochester Electronics | CD4023B-MIL CMOS Triple 3-Input NAND Gate RoHS: Not Compliant Status: Active Min Qty: 1 | 3 |
|
$8.7400 / $10.2800 | Buy Now |
|
Ameya Holding Limited | CERDIL14 TRIPLE 3-INPUT NAND GATE | 5892 |
|
RFQ | |
DISTI #
SMC-CD4023BF3A
|
Sensible Micro Corporation | AS6081 Certified Vendor, Ships Same day, 1 Year Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Tubes | 30 |
|
$4.1680 / $4.9495 | RFQ |
|
Chip1Cloud | CMOS NAND GATES / NAND Gate 3-Element 3-IN CMOS 14-Pin CDIP Tube | 31000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD4023BF3A
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4023BF3A
Texas Instruments
CMOS Triple 3-Input NAND Gate 14-CDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | CERAMIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-CDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.56 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.0015 A | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 0.03 mA | |
Prop. Delay@Nom-Sup | 250 ns | |
Propagation Delay (tpd) | 250 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for CD4023BF3A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4023BF3A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/05053BCA | CMOS Triple 3-Input NAND Gate 14-CDIP -55 to 125 | Texas Instruments | CD4023BF3A vs M38510/05053BCA |
CD4023BF3A | NAND Gate, 4000/14000/40000 Series, 3-Func, 3-Input, CMOS, CDIP14 | Harris Semiconductor | CD4023BF3A vs CD4023BF3A |
CD4023BMJ/883 | 4000/14000/40000 SERIES, TRIPLE 3-INPUT NAND GATE, CDIP14 | Texas Instruments | CD4023BF3A vs CD4023BMJ/883 |