Part Details for CD4023BE by RCA
Overview of CD4023BE by RCA
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CD4023BE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 175 |
|
RFQ | ||
|
Quest Components | Logic Circuit, 3 3-Input NAND, CMOS, 14 Pin, Plastic, DIP | 20 |
|
$0.4500 / $1.0000 | Buy Now |
|
Quest Components | Logic Circuit, 3 3-Input NAND, CMOS, 14 Pin, Plastic, DIP | 26 |
|
$0.4284 / $0.5355 | Buy Now |
|
Quest Components | Logic Circuit, 3 3-Input NAND, CMOS, 14 Pin, Plastic, DIP | 608 |
|
$0.4666 / $1.1665 | Buy Now |
|
Quest Components | Logic Circuit, 3 3-Input NAND, CMOS, 14 Pin, Plastic, DIP | 62 |
|
$0.6999 / $1.1665 | Buy Now |
|
Quest Components | Logic Circuit, 3 3-Input NAND, CMOS, 14 Pin, Plastic, DIP | 6 |
|
$0.9752 / $1.2190 | Buy Now |
|
ComSIT USA | NAND Gate, 4000/14000/40000 Series, 3-Func, 3-Input, CMOS, PDIP14 RoHS: Compliant | Europe - 150 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 43 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 164 |
|
$1.2500 / $1.9200 | Buy Now |
Part Details for CD4023BE
CD4023BE CAD Models
CD4023BE Part Data Attributes
|
CD4023BE
RCA
Buy Now
Datasheet
|
Compare Parts:
CD4023BE
RCA
NAND Gate, CMOS, PDIP14,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | RCA SOLID STATE | |
Package Description | DIP-14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Logic IC Type | NAND GATE | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |