-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS 8-Stage Static Shift Register 16-CDIP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-CD4021BF-ND
|
DigiKey | CMOS 8-STAGE STATIC SHIFT REGIST Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
|
Quest Components | Shift Register, 16 Pin, Ceramic, DIP | 1 |
|
$15.2280 | Buy Now |
|
Quest Components | Shift Register, 16 Pin, Ceramic, DIP | 53 |
|
$11.0630 / $13.4550 | Buy Now |
|
Rochester Electronics | CD4021B-MIL CMOS 8-Stage Static Shift Register RoHS: Not Compliant Status: Active Min Qty: 1 | 8 |
|
$10.4900 / $12.3400 | Buy Now |
|
Ameya Holding Limited | 1434 |
|
RFQ | ||
DISTI #
SMC-CD4021BF
|
Sensible Micro Corporation | AS6081 Certified Vendor, Ships Same day, 1 Year Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Tubes | 12 |
|
RFQ | |
|
Chip1Cloud | CMOS 8-Stage Static Shift Registers | 9600 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD4021BF
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4021BF
Texas Instruments
CMOS 8-Stage Static Shift Register 16-CDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | CERAMIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | OUTPUTS ALSO AVAILABLE AT 6TH AND 7TH STAGE OF THE SHIFT REGISTER ;ALSO OPERATES AS SISO | |
Count Direction | RIGHT | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.56 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | PARALLEL IN SERIAL OUT | |
Max Frequency@Nom-Sup | 3000000 Hz | |
Max I(ol) | 0.004200000000000001 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 3 mA | |
Prop. Delay@Nom-Sup | 160 ns | |
Propagation Delay (tpd) | 320 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 8.5 MHz |
This table gives cross-reference parts and alternative options found for CD4021BF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4021BF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510H05754SEX | Parallel In Serial Out, 4000/14000/40000 Series, 8-Bit, Right Direction, True Output, CMOS, 0.250 X 0.875 INCH, DIP-16 | Harris Semiconductor | CD4021BF vs M38510H05754SEX |
M38510/05754BEX | 4000/14000/40000 SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, DIP16, 0.250 X 0.875 INCH, DIP-16 | Intersil Corporation | CD4021BF vs M38510/05754BEX |
CD4021BF3A | CMOS 8-Stage Static Shift Register 16-CDIP -55 to 125 | Texas Instruments | CD4021BF vs CD4021BF3A |
MC14021BCL | 4000/14000/40000 SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 | Motorola Mobility LLC | CD4021BF vs MC14021BCL |
M38510H05754BEX | Parallel In Serial Out, 4000/14000/40000 Series, 8-Bit, Right Direction, True Output, CMOS, 0.250 X 0.875 INCH, DIP-16 | Cobham Semiconductor Solutions | CD4021BF vs M38510H05754BEX |
MC14021BALDS | 4000/14000/40000 SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP16, 620-09 | Motorola Mobility LLC | CD4021BF vs MC14021BALDS |
5962R9662304VEC | 4000/14000/40000 SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP16 | Intersil Corporation | CD4021BF vs 5962R9662304VEC |
CD4021BE | IC,SHIFT REGISTER,CMOS,DIP,16PIN,PLASTIC | Intersil Corporation | CD4021BF vs CD4021BE |
CD4021BF3A | IC,SHIFT REGISTER,CMOS,DIP,16PIN,CERAMIC | Intersil Corporation | CD4021BF vs CD4021BF3A |
933277630652 | 4000/14000/40000 SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, PDIP16, PLASTIC, SOT-38-1, DIP-16 | NXP Semiconductors | CD4021BF vs 933277630652 |