-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS 8-Stage Static Shift Register 16-PDIP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH3561
|
Newark | Ic, 4000 Cmos, 4021, Dip16, 18V, Logic Family/Base Number:Cd4021, Shift Register Function:Parallel To Serial, Serial To Serial, No. Of Elements:1 Element, No. Of Bits Per Element:8Bit, Logic Case Style:Dip, No. Of Pins:16Pins, Rohs Compliant: Yes |TEXAS INSTRUMENTS CD4021BE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3000 / $1.8000 | Buy Now |
DISTI #
296-2040-5-ND
|
DigiKey | IC STATIC SHFT REG 8STG 16-DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
736 In Stock |
|
$0.5024 / $1.2500 | Buy Now |
DISTI #
595-CD4021BE
|
Mouser Electronics | Counter Shift Registers 8-Bit Shift RoHS: Compliant | 3323 |
|
$0.4830 / $1.2500 | Buy Now |
|
Bristol Electronics | 10 |
|
RFQ | ||
|
Bristol Electronics | 100 |
|
RFQ | ||
|
Quest Components | Shift Register, 16 Pin, Plastic, DIP | 80 |
|
$0.7013 / $1.4025 | Buy Now |
DISTI #
CD4021BE
|
TME | IC: digital, static shift register, Ch: 8, CMOS, THT, DIP16, CD4000 Min Qty: 1 | 786 |
|
$0.4950 / $0.7750 | Buy Now |
|
Ameya Holding Limited | IC: digital, static shift register, CMOS, THT, DIP16 | 168259 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 171 |
|
RFQ | |
|
Chip1Cloud | IC STATIC SHFT REG 8STG 16-DIP | 13570 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD4021BE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4021BE
Texas Instruments
CMOS 8-Stage Static Shift Register 16-PDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | OUTPUTS ALSO AVAILABLE AT 6TH AND 7TH STAGE OF THE SHIFT REGISTER ;ALSO OPERATES AS SISO | |
Count Direction | RIGHT | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | PARALLEL IN SERIAL OUT | |
Max Frequency@Nom-Sup | 3000000 Hz | |
Max I(ol) | 0.004200000000000001 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 3 mA | |
Prop. Delay@Nom-Sup | 160 ns | |
Propagation Delay (tpd) | 320 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 8.5 MHz |
This table gives cross-reference parts and alternative options found for CD4021BE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4021BE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510H05754SEX | Parallel In Serial Out, 4000/14000/40000 Series, 8-Bit, Right Direction, True Output, CMOS, 0.250 X 0.875 INCH, DIP-16 | Harris Semiconductor | CD4021BE vs M38510H05754SEX |
M38510/05754BEX | 4000/14000/40000 SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, DIP16, 0.250 X 0.875 INCH, DIP-16 | Intersil Corporation | CD4021BE vs M38510/05754BEX |
CD4021BF3A | CMOS 8-Stage Static Shift Register 16-CDIP -55 to 125 | Texas Instruments | CD4021BE vs CD4021BF3A |
MC14021BCL | 4000/14000/40000 SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 | Motorola Mobility LLC | CD4021BE vs MC14021BCL |
M38510H05754BEX | Parallel In Serial Out, 4000/14000/40000 Series, 8-Bit, Right Direction, True Output, CMOS, 0.250 X 0.875 INCH, DIP-16 | Cobham Semiconductor Solutions | CD4021BE vs M38510H05754BEX |
MC14021BALDS | 4000/14000/40000 SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP16, 620-09 | Motorola Mobility LLC | CD4021BE vs MC14021BALDS |
5962R9662304VEC | 4000/14000/40000 SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP16 | Intersil Corporation | CD4021BE vs 5962R9662304VEC |
CD4021BE | IC,SHIFT REGISTER,CMOS,DIP,16PIN,PLASTIC | Intersil Corporation | CD4021BE vs CD4021BE |
CD4021BF3A | IC,SHIFT REGISTER,CMOS,DIP,16PIN,CERAMIC | Intersil Corporation | CD4021BE vs CD4021BF3A |
CD4021BF | CMOS 8-Stage Static Shift Register 16-CDIP -55 to 125 | Texas Instruments | CD4021BE vs CD4021BF |