Part Details for CD4021BE by Harris Semiconductor
Overview of CD4021BE by Harris Semiconductor
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CD4021BE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 9 | 1720 |
|
$0.1575 / $0.5625 | Buy Now |
|
Bristol Electronics | 695 |
|
RFQ | ||
|
Quest Components | Shift Register, 16 Pin, Plastic, DIP | 1344 |
|
$0.1950 / $0.7500 | Buy Now |
|
Quest Components | Shift Register, 16 Pin, Plastic, DIP | 556 |
|
$0.3000 / $0.7500 | Buy Now |
|
Quest Components | Shift Register, 16 Pin, Plastic, DIP | 40 |
|
$0.8415 / $1.4025 | Buy Now |
|
Rochester Electronics | CD4021B CMOS 8-Stage Static Shift Register RoHS: Compliant Status: Active Min Qty: 1 | 250 |
|
$0.4636 / $0.5454 | Buy Now |
Part Details for CD4021BE
CD4021BE CAD Models
CD4021BE Part Data Attributes:
|
CD4021BE
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CD4021BE
Harris Semiconductor
Parallel In Serial Out, 4000/14000/40000 Series, 8-Bit, Right Direction, True Output, CMOS, PDIP16
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP-16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | OUTPUTS ALSO AVAILABLE AT 6TH AND 7TH STAGE OF THE SHIFT REGISTER | |
Count Direction | RIGHT | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Logic IC Type | PARALLEL IN SERIAL OUT | |
Max Frequency@Nom-Sup | 3000000 Hz | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE |