Part Details for CD4020BMJ/883B by National Semiconductor Corporation
Overview of CD4020BMJ/883B by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Computing and Data Storage
Aerospace and Defense
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ICL8212MTY/B | Rochester Electronics LLC | Replacement for Intersil part number ICL8212MTY/883B. Buy from authorized manufacturer Rochester Electronics. | |
79M06ML/B | Rochester Electronics LLC | Replacement for Texas Instruments part number UA79M06MLA/883B. Buy from authorized manufacturer Rochester Electronics. | |
IH5143MJE/883B | Rochester Electronics LLC | SPDT, 2 Func, 1 Channel, CMOS, CDIP16, |
Price & Stock for CD4020BMJ/883B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 6 |
|
RFQ |
Part Details for CD4020BMJ/883B
CD4020BMJ/883B CAD Models
CD4020BMJ/883B Part Data Attributes
|
CD4020BMJ/883B
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
CD4020BMJ/883B
National Semiconductor Corporation
IC,COUNTER,UP,14-BIT BINARY,CMOS,DIP,16PIN,CERAMIC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, DIP16,.3 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Count Direction | UP | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-XDIP-T16 | |
JESD-609 Code | e0 | |
Load/Preset Input | NO | |
Logic IC Type | BINARY COUNTER | |
Max Frequency@Nom-Sup | 1500000 Hz | |
Mode of Operation | ASYNCHRONOUS | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 550 ns | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | NEGATIVE EDGE |
Alternate Parts for CD4020BMJ/883B
This table gives cross-reference parts and alternative options found for CD4020BMJ/883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4020BMJ/883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4020BMJ/883B | IC,COUNTER,UP,14-BIT BINARY,CMOS,DIP,16PIN,CERAMIC | Texas Instruments | CD4020BMJ/883B vs CD4020BMJ/883B |
CD4020BMD/883 | IC,COUNTER,UP,14-BIT BINARY,CMOS,DIP,16PIN,CERAMIC | Texas Instruments | CD4020BMJ/883B vs CD4020BMD/883 |
5962-01-144-7542 | IC,COUNTER,UP,14-BIT BINARY,CMOS,DIP,16PIN,CERAMIC | Texas Instruments | CD4020BMJ/883B vs 5962-01-144-7542 |
CD4020BMD/883B | IC,COUNTER,UP,14-BIT BINARY,CMOS,DIP,16PIN,CERAMIC | Texas Instruments | CD4020BMJ/883B vs CD4020BMD/883B |