Part Details for CD4020BE by RCA
Overview of CD4020BE by RCA
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Computing and Data Storage
Aerospace and Defense
Automotive
Price & Stock for CD4020BE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 866 |
|
RFQ | ||
|
Quest Components | Counter, Up, 14 Bit Binary, 16 Pin, Plastic, DIP | 12 |
|
$0.7200 / $0.9000 | Buy Now |
|
Quest Components | Counter, Up, 14 Bit Binary, 16 Pin, Plastic, DIP | 4 |
|
$1.0260 | Buy Now |
|
Quest Components | Counter, Up, 14 Bit Binary, 16 Pin, Plastic, DIP | 420 |
|
$0.4400 / $1.1000 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 335 |
|
$0.5000 / $0.7700 | Buy Now |
Part Details for CD4020BE
CD4020BE CAD Models
CD4020BE Part Data Attributes
|
CD4020BE
RCA
Buy Now
Datasheet
|
Compare Parts:
CD4020BE
RCA
Binary Counter, Asynchronous, Up Direction, CMOS, PDIP16,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | RCA SOLID STATE | |
Package Description | DIP-16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Count Direction | UP | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Load/Preset Input | NO | |
Logic IC Type | BINARY COUNTER | |
Max Frequency@Nom-Sup | 3500000 Hz | |
Mode of Operation | ASYNCHRONOUS | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |