Logic
CD4020BCCW
Fairchild Semiconductor Corporation
Description: Binary Counter, 4000/14000/40000 Series, Asynchronous, Negative Edge Triggered, 14-Bit, Up Direction, WAFER

Overview of CD4020BCCW by Fairchild Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Space Technology Computing and Data Storage Aerospace and Defense Automotive

CAD Models for CD4020BCCW by Fairchild Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CD4020BCCW by Fairchild Semiconductor Corporation

CD4020BCCW
Fairchild Semiconductor Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
WAFER
Package Description
,
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
LOW POWER TTL COMPATIBILITY, SCHMITT TRIGGER CLOCK INPUT
Count Direction
UP
Family
4000/14000/40000
JESD-30 Code
X-XUUC-N
Load/Preset Input
YES
Logic IC Type
BINARY COUNTER
Mode of Operation
ASYNCHRONOUS
Number of Bits
14
Number of Functions
1
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
UNSPECIFIED
Package Code
DIE
Package Equivalence Code
DIE OR CHIP
Package Shape
UNSPECIFIED
Package Style
UNCASED CHIP
Propagation Delay (tpd)
550 ns
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
15 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Form
NO LEAD
Terminal Position
UPPER
Trigger Type
NEGATIVE EDGE
fmax-Min
5 MHz
Want to compare parts?
  1. CD4020BCCW
    Fairchild Semiconductor Corporation
    Binary Counter, 4000/14000/40000 Series, Asynchronous, Negative Edge Triggered, 14-Bit, Up Direction, WAFER
    VS

Alternate Parts for CD4020BCCW

This table gives cross-reference parts and alternative options found for CD4020BCCW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4020BCCW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CD4060BH 4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 14-BIT UP BINARY COUNTER, UUC16, DIE-16 Texas Instruments CD4020BCCW vs CD4060BH
5962R9662801V9X Binary Counter, 4000/14000/40000 Series, Asynchronous, Negative Edge Triggered, 14-Bit, Up Direction, CMOS, DIE-16 Harris Semiconductor CD4020BCCW vs 5962R9662801V9X
5962R9662802V9A 4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 14-BIT UP BINARY COUNTER, UUC16 Intersil Corporation CD4020BCCW vs 5962R9662802V9A
5962R9660901V9X Binary Counter, 4000/14000/40000 Series, Asynchronous, Negative Edge Triggered, 14-Bit, Up Direction, CMOS Harris Semiconductor CD4020BCCW vs 5962R9660901V9X
5962R9662801V9A Binary Counter, 4000/14000/40000 Series, Asynchronous, Negative Edge Triggered, 14-Bit, Up Direction, CMOS, DIE-16 Harris Semiconductor CD4020BCCW vs 5962R9662801V9A
5962R9662802V9A Binary Counter, 4000/14000/40000 Series, Asynchronous, Negative Edge Triggered, 14-Bit, Up Direction, CMOS Harris Semiconductor CD4020BCCW vs 5962R9662802V9A
5962R9660901V9X 4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 14-BIT UP BINARY COUNTER, UUC16 Intersil Corporation CD4020BCCW vs 5962R9660901V9X
CD4020BH Binary Counter, 4000/14000/40000 Series, Asynchronous, Negative Edge Triggered, 14-Bit, Up Direction, CMOS Harris Semiconductor CD4020BCCW vs CD4020BH
5962R9662801V9X 4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 14-BIT UP BINARY COUNTER, UUC16, DIE-16 Intersil Corporation CD4020BCCW vs 5962R9662801V9X
5962R9660901V9A Binary Counter, 4000/14000/40000 Series, Asynchronous, Negative Edge Triggered, 14-Bit, Up Direction, CMOS Harris Semiconductor CD4020BCCW vs 5962R9660901V9A
Part Number Description Manufacturer Compare
5962R9662801V9A Binary Counter, 4000/14000/40000 Series, Asynchronous, Negative Edge Triggered, 14-Bit, Up Direction, CMOS, DIE-16 Harris Semiconductor CD4020BCCW vs 5962R9662801V9A
5962R9662801V9X Binary Counter, 4000/14000/40000 Series, Asynchronous, Negative Edge Triggered, 14-Bit, Up Direction, CMOS, DIE-16 Harris Semiconductor CD4020BCCW vs 5962R9662801V9X
5962R9662802V9A Binary Counter, 4000/14000/40000 Series, Asynchronous, Negative Edge Triggered, 14-Bit, Up Direction, CMOS Harris Semiconductor CD4020BCCW vs 5962R9662802V9A
CD4020BHMS 4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 14-BIT UP BINARY COUNTER, UUC16 Intersil Corporation CD4020BCCW vs CD4020BHMS
5962R9662802V9A 4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 14-BIT UP BINARY COUNTER, UUC16 Intersil Corporation CD4020BCCW vs 5962R9662802V9A
CD4020BH Binary Counter, 4000/14000/40000 Series, Asynchronous, Negative Edge Triggered, 14-Bit, Up Direction, CMOS Harris Semiconductor CD4020BCCW vs CD4020BH
CD4060BH 4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 14-BIT UP BINARY COUNTER, UUC16, DIE-16 Texas Instruments CD4020BCCW vs CD4060BH
5962R9660901V9X Binary Counter, 4000/14000/40000 Series, Asynchronous, Negative Edge Triggered, 14-Bit, Up Direction, CMOS Harris Semiconductor CD4020BCCW vs 5962R9660901V9X
5962R9660901V9A Binary Counter, 4000/14000/40000 Series, Asynchronous, Negative Edge Triggered, 14-Bit, Up Direction, CMOS Harris Semiconductor CD4020BCCW vs 5962R9660901V9A
5962R9660901V9X 4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 14-BIT UP BINARY COUNTER, UUC16 Intersil Corporation CD4020BCCW vs 5962R9660901V9X

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CD4020BCCW by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CD4020BCCW by Fairchild Semiconductor Corporation

Select Manufacturer
Which Manufacturer of CD4020BCCW would you like to use for your alert(s)?
  • Please alert me when CD4020BCCW inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CD4020BCCW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CD4020BCCW to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CD4020BCCW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CD4020BCCW.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CD4020BCCW by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: