Part Details for CD4019BPWR by Texas Instruments
Results Overview of CD4019BPWR by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD4019BPWR Information
CD4019BPWR by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for CD4019BPWR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-43349-1-ND
|
DigiKey | IC QUAD AND/OR SLCT GATE 16TSSOP Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3760 In Stock |
|
$0.1601 / $0.4100 | Buy Now |
DISTI #
2156-CD4019BPWR-ND
|
DigiKey | IC QUAD AND/OR SLCT GATE 16TSSOP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
2000 In Stock |
|
$0.1700 | Buy Now |
DISTI #
595-CD4019BPWR
|
Mouser Electronics | Logic Gates CMOS Quad AND/OR Sel ect Gate RoHS: Compliant | 1574 |
|
$0.1630 / $0.4100 | Buy Now |
|
Rochester Electronics | CD4019B CMOS Quad AND/OR Select Gate RoHS: Compliant Status: Active Min Qty: 1 | 2000 |
|
$0.1429 / $0.1681 | Buy Now |