-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS Quad AND/OR Select Gate 16-SOP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD4019BNSR by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CD4019BNSR | Texas Instruments | CMOS Quad AND/OR Select Gate 16-SO -55 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CD4019BNSR-ND
|
DigiKey | IC AND/OR GATE 4-CIR 2-IN 16SO Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
10000 In Stock |
|
$0.2300 | Buy Now |
DISTI #
296-CD4019BNSRCT-ND
|
DigiKey | IC AND/OR GATE 4-CIR 2-IN 16SO Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3689 In Stock |
|
$0.1653 / $0.5200 | Buy Now |
DISTI #
595-CD4019BNSR
|
Mouser Electronics | Logic Gates CMOS Quad AND/OR Sel ect Gate RoHS: Compliant | 1993 |
|
$0.1930 / $0.5200 | Buy Now |
DISTI #
86276921
|
Verical | AND/OR Gate 4-Element 2-IN CMOS 16-Pin SOP T/R RoHS: Compliant Min Qty: 1589 Package Multiple: 1 Date Code: 1501 | Americas - 6000 |
|
$0.2361 | Buy Now |
DISTI #
86277504
|
Verical | AND/OR Gate 4-Element 2-IN CMOS 16-Pin SOP T/R RoHS: Compliant Min Qty: 1589 Package Multiple: 1 | Americas - 4000 |
|
$0.2361 | Buy Now |
|
Rochester Electronics | CD4019B CMOS Quad AND/OR Select Gate RoHS: Compliant Status: Active Min Qty: 1 | 10000 |
|
$0.1889 / $0.2222 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD4019BNSR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4019BNSR
Texas Instruments
CMOS Quad AND/OR Select Gate 16-SOP -55 to 125
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | CONFIGURABLE AS QUAD 2:1 MUX | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 10.2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND-OR GATE | |
Max I(ol) | 0.0068 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.12 mA | |
Prop. Delay@Nom-Sup | 300 ns | |
Propagation Delay (tpd) | 300 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for CD4019BNSR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4019BNSR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CD4019BNSRG4 | Texas Instruments | Check for Price | 4000/14000/40000 SERIES, QUAD 2-INPUT AND-OR GATE, PDSO16, GREEN, PLASTIC, SOP-16 | CD4019BNSR vs CD4019BNSRG4 |
DV4019BD | avg Semiconductors | Check for Price | AND-OR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDSO16, PLASTIC, SOP-16 | CD4019BNSR vs DV4019BD |
CD4019BM | Texas Instruments | $0.2315 | CMOS Quad AND/OR Select Gate 16-SOIC -55 to 125 | CD4019BNSR vs CD4019BM |
HEF4019BTD-T | NXP Semiconductors | Check for Price | IC 4000/14000/40000 SERIES, QUAD 2-INPUT AND-OR GATE, PDSO16, Gate | CD4019BNSR vs HEF4019BTD-T |
The CD4019BNSR can handle clock frequencies up to 10 MHz, but it's recommended to operate it at a maximum frequency of 5 MHz for reliable operation.
The CD4019BNSR requires a single power supply voltage (VDD) between 3V and 15V, with a recommended operating voltage of 5V. Ensure that the power supply is clean and stable, and that the device is properly decoupled with capacitors.
The CD4019BNSR can sink or source up to 1.5 mA of current per output pin, but it's recommended to limit the output current to 1 mA or less to ensure reliable operation.
The CD4019BNSR has a asynchronous reset input (MR) that can be used to reset the device. To reset the device, pull the MR pin low for at least 10 ns. The device will reset and clear all counters and registers.
The CD4019BNSR is a CMOS device and is sensitive to noise. To use it in a noisy environment, ensure that the device is properly bypassed with capacitors, and consider using a shielded enclosure or a noise-reducing filter to minimize electromagnetic interference.