Part Details for CD4019BK3 by Harris Semiconductor
Overview of CD4019BK3 by Harris Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Financial Technology (Fintech)
Computing and Data Storage
Telecommunications
Communication and Networking
Price & Stock for CD4019BK3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CD4019BK3-ND
|
DigiKey | CMOS QUAD 2-INPUT AND-OR GATE Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
|
Bristol Electronics | 8 |
|
RFQ | ||
|
Quest Components | 6 |
|
$24.4020 | Buy Now | |
|
Rochester Electronics | CMOS QUAD 2-INPUT AND-OR GATE ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 13 |
|
$17.4400 / $20.5200 | Buy Now |
Part Details for CD4019BK3
CD4019BK3 CAD Models
CD4019BK3 Part Data Attributes
|
CD4019BK3
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CD4019BK3
Harris Semiconductor
AND-OR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDFP16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CONFIGURABLE AS QUAD 2:1 MUX | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-CDFP-F16 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND-OR GATE | |
Max I(ol) | 0.00035999999999999997 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Equivalence Code | FL16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Prop. Delay@Nom-Sup | 300 ns | |
Propagation Delay (tpd) | 300 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Screening Level | 38535Q/M;38534H;883B | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for CD4019BK3
This table gives cross-reference parts and alternative options found for CD4019BK3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4019BK3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4019BMW/883 | IC,LOGIC GATE,QUAD 2-INPUT OR,CMOS,FP,16PIN,CERAMIC | National Semiconductor Corporation | CD4019BK3 vs CD4019BMW/883 |
CD4019BMW/883B | IC,LOGIC GATE,QUAD 2-INPUT OR,CMOS,FP,16PIN,CERAMIC | National Semiconductor Corporation | CD4019BK3 vs CD4019BMW/883B |
CD4019BMW/883B | IC,LOGIC GATE,QUAD 2-INPUT OR,CMOS,FP,16PIN,CERAMIC | Texas Instruments | CD4019BK3 vs CD4019BMW/883B |
CD4019BMW/883 | IC,LOGIC GATE,QUAD 2-INPUT OR,CMOS,FP,16PIN,CERAMIC | Texas Instruments | CD4019BK3 vs CD4019BMW/883 |