Part Details for CD4019BH by Texas Instruments
Overview of CD4019BH by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CD4019BH
CD4019BH CAD Models
CD4019BH Part Data Attributes
|
CD4019BH
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4019BH
Texas Instruments
4000/14000/40000 SERIES, QUAD 2-INPUT AND-OR GATE, UUC16, DIE-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIE | |
Package Description | DIE, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CONFIGURABLE AS QUAD 2:1 MUX | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-XUUC-N16 | |
Logic IC Type | AND-OR GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Equivalence Code | DIE OR CHIP | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Propagation Delay (tpd) | 300 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER |
Alternate Parts for CD4019BH
This table gives cross-reference parts and alternative options found for CD4019BH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4019BH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CD4019BHMSR | Harris Semiconductor | Check for Price | AND-OR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS | CD4019BH vs CD4019BHMSR |
CD4019BHMSR | Intersil Corporation | Check for Price | 4000/14000/40000 SERIES, QUAD 2-INPUT AND-OR GATE, UUC16, DIE-16 | CD4019BH vs CD4019BHMSR |
5962R9662701V9A | Intersil Corporation | Check for Price | 4000/14000/40000 SERIES, QUAD 2-INPUT AND-OR GATE, UUC16 | CD4019BH vs 5962R9662701V9A |
SCL4019BH | R & E International Inc | Check for Price | AND-OR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, DIE | CD4019BH vs SCL4019BH |
5962R9662701V9A | Harris Semiconductor | Check for Price | AND-OR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS | CD4019BH vs 5962R9662701V9A |
5962R9662702V9X | Harris Semiconductor | Check for Price | AND-OR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS | CD4019BH vs 5962R9662702V9X |
5962R9662702V9A | Harris Semiconductor | Check for Price | AND-OR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS | CD4019BH vs 5962R9662702V9A |