Part Details for CD4019BE by RCA
Overview of CD4019BE by RCA
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Financial Technology (Fintech)
Computing and Data Storage
Telecommunications
Communication and Networking
Price & Stock for CD4019BE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | AND/OR Gate 4-Element 2-IN CMOS 16-Pin PDIP Tube RoHS: Compliant |
1295 In Stock |
|
$0.6270 / $2.2800 | Buy Now |
|
Bristol Electronics | Min Qty: 9 | 865 |
|
$0.1872 / $0.5850 | Buy Now |
|
Bristol Electronics | 306 |
|
RFQ | ||
|
Quest Components | Logic Circuit, Quad 2-Input OR, CMOS, 16 Pin, Plastic, DIP | 380 |
|
$0.4556 / $1.1390 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input OR, CMOS, 16 Pin, Plastic, DIP | 94 |
|
$0.3651 / $0.6085 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input OR, CMOS, 16 Pin, Plastic, DIP | 92 |
|
$0.3900 / $0.7800 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input OR, CMOS, 16 Pin, Plastic, DIP | 76 |
|
$0.6834 / $1.1390 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input OR, CMOS, 16 Pin, Plastic, DIP | 6 |
|
$0.6834 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 23 |
|
$0.5000 / $0.7700 | Buy Now |
Part Details for CD4019BE
CD4019BE CAD Models
CD4019BE Part Data Attributes
|
CD4019BE
RCA
Buy Now
Datasheet
|
Compare Parts:
CD4019BE
RCA
OR Gate, CMOS, PDIP16,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | RCA SOLID STATE | |
Package Description | DIP-16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
kg CO2e/kg | 12.4 | |
Average Weight (mg) | 1630.6 | |
CO2e (mg) | 20219.441 | |
Category CO2 Kg | 12.4 | |
Compliance Temperature Grade | Industrial: -40C to +85C | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Logic IC Type | OR GATE | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |