Part Details for CD4019BCN by Texas Instruments
Overview of CD4019BCN by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CD4019BCN
CD4019BCN CAD Models
CD4019BCN Part Data Attributes
|
CD4019BCN
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4019BCN
Texas Instruments
4000/14000/40000 SERIES, QUAD 2-INPUT AND-OR GATE, PDIP16, PLASTIC, DIP-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
kg CO2e/kg | 12.4 | |
Average Weight (mg) | 1187.4 | |
CO2e (mg) | 14723.76 | |
Category CO2 Kg | 12.4 | |
Compliance Temperature Grade | Industrial: -40C to +85C | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDIP-T16 | |
Length | 19.305 mm | |
Logic IC Type | AND-OR GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 300 ns | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for CD4019BCN
This table gives cross-reference parts and alternative options found for CD4019BCN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4019BCN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/05352BEX | AND-OR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, 0.250 X 0.875 INCH, DIP-16 | Harris Semiconductor | CD4019BCN vs M38510/05352BEX |
M38510/05302BFX | 4000/14000/40000 SERIES, QUAD 2-INPUT AND-OR GATE, CDIP16, CERAMIC, DIP-16 | Intersil Corporation | CD4019BCN vs M38510/05302BFX |
M38510/05302BFA | 4000/14000/40000 SERIES, QUAD 2-INPUT AND-OR GATE, CDIP16, CERAMIC, DIP-16 | Texas Instruments | CD4019BCN vs M38510/05302BFA |
CD4019BFX | AND-OR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP16 | Harris Semiconductor | CD4019BCN vs CD4019BFX |
HEF4019BPB | IC 4000/14000/40000 SERIES, QUAD 2-INPUT AND-OR GATE, PDIP16, Gate | NXP Semiconductors | CD4019BCN vs HEF4019BPB |
JM38510/05352BEA | 4000/14000/40000 SERIES, QUAD 2-INPUT AND-OR GATE, CDIP16 | Intersil Corporation | CD4019BCN vs JM38510/05352BEA |
CD4019BDMSR | 4000/14000/40000 SERIES, QUAD 2-INPUT AND-OR GATE, CDIP16 | Intersil Corporation | CD4019BCN vs CD4019BDMSR |
JM38510/05302BEA | AND-OR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP16 | Harris Semiconductor | CD4019BCN vs JM38510/05302BEA |
M38510/05302BEX | AND-OR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP16, CERAMIC, DIP-16 | Harris Semiconductor | CD4019BCN vs M38510/05302BEX |
CD4019BCN | AND-OR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDIP16, 0.300 INCH, PLASTIC, MS-001, DIP-16 | Rochester Electronics LLC | CD4019BCN vs CD4019BCN |