Part Details for CD4019BCCW by Fairchild Semiconductor Corporation
Overview of CD4019BCCW by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Financial Technology (Fintech)
Computing and Data Storage
Telecommunications
Communication and Networking
Part Details for CD4019BCCW
CD4019BCCW CAD Models
CD4019BCCW Part Data Attributes
|
CD4019BCCW
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
CD4019BCCW
Fairchild Semiconductor Corporation
AND-OR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, WAFER
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | WAFER | |
Package Description | DIE, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CONFIGURABLE AS QUAD 2:1 MUX | |
Family | 4000/14000/40000 | |
JESD-30 Code | X-XUUC-N16 | |
Logic IC Type | AND-OR GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 16 | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | UNSPECIFIED | |
Package Style | UNCASED CHIP | |
Propagation Delay (tpd) | 300 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER |
Alternate Parts for CD4019BCCW
This table gives cross-reference parts and alternative options found for CD4019BCCW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4019BCCW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4019BH | 4000/14000/40000 SERIES, QUAD 2-INPUT AND-OR GATE, UUC16, DIE-16 | Texas Instruments | CD4019BCCW vs CD4019BH |
CD4019BHMSR | 4000/14000/40000 SERIES, QUAD 2-INPUT AND-OR GATE, UUC16, DIE-16 | Intersil Corporation | CD4019BCCW vs CD4019BHMSR |
CD4019BHMSR | AND-OR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS | Harris Semiconductor | CD4019BCCW vs CD4019BHMSR |
5962R9662702V9A | 4000/14000/40000 SERIES, QUAD 2-INPUT AND-OR GATE, UUC16 | Intersil Corporation | CD4019BCCW vs 5962R9662702V9A |