Part Details for CD40194BD by Harris Semiconductor
Overview of CD40194BD by Harris Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CD40194BD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CD40194BD-ND
|
DigiKey | UNIVERSAL SHIFT REGISTER Min Qty: 37 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
37 In Stock |
|
$9.0200 | Buy Now |
|
Rochester Electronics | CMOS 4-BIT BIDIRECTIONAL UNIVERSAL SHIFT REGISTER ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 37 |
|
$7.7400 / $9.1000 | Buy Now |
Part Details for CD40194BD
CD40194BD CAD Models
CD40194BD Part Data Attributes
|
CD40194BD
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CD40194BD
Harris Semiconductor
Parallel In Parallel Out, 4000/14000/40000 Series, 4-Bit, Bidirectional, True Output, CMOS, CDIP16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP-16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | HOLD MODE | |
Count Direction | BIDIRECTIONAL | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-CDIP-T16 | |
JESD-609 Code | e0 | |
Logic IC Type | PARALLEL IN PARALLEL OUT | |
Max Frequency@Nom-Sup | 3000000 Hz | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 440 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE |
Alternate Parts for CD40194BD
This table gives cross-reference parts and alternative options found for CD40194BD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD40194BD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCC40194BF | 4000/14000/40000 SERIES, 4-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 | STMicroelectronics | CD40194BD vs HCC40194BF |
CD40194BD | 4000/14000/40000 SERIES, 4-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 | Texas Instruments | CD40194BD vs CD40194BD |
CD40194BEX | Parallel In Parallel Out, 4000/14000/40000 Series, 4-Bit, Bidirectional, True Output, CMOS, PDIP16 | Harris Semiconductor | CD40194BD vs CD40194BEX |
CD40194BD3 | Parallel In Parallel Out, 4000/14000/40000 Series, 4-Bit, Bidirectional, True Output, CMOS, CDIP16 | Harris Semiconductor | CD40194BD vs CD40194BD3 |
TC40194BP | IC 4000/14000/40000 SERIES, 4-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDIP16, 0.300 INCH, PLASTIC, DIP-16, Shift Register | Toshiba America Electronic Components | CD40194BD vs TC40194BP |
5962R9660102VEC | 4000/14000/40000 SERIES, 4-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP16 | Intersil Corporation | CD40194BD vs 5962R9660102VEC |
HCF40194BEY | 4000/14000/40000 SERIES, 4-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDIP16, PLASTIC, DIP-16 | STMicroelectronics | CD40194BD vs HCF40194BEY |