-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS Presettable Binary Up/Down Counter (Dual Clock with Reset) 16-PDIP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ5401
|
Newark | Ic, Counter/Multiplier/Divider, Logic Family/Base Number:Cd40193, Counter Type:Binary, Up/Down, Clock Frequency:11Mhz, Count Maximum:15, Logic Case Style:Dip, No. Of Pins:16Pins, Supply Voltage Min:3V, Supply Voltage Max:18V, Rohs Compliant: Yes |TEXAS INSTRUMENTS CD40193BE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 814 |
|
$0.9510 / $1.3600 | Buy Now |
DISTI #
296-3510-5-ND
|
DigiKey | IC BINARY COUNTER 4-BIT 16DIP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
13060 In Stock |
|
$0.4258 / $1.0600 | Buy Now |
DISTI #
595-CD40193BE
|
Mouser Electronics | Counter ICs CMOS Presettable Bin UP/Down Counter RoHS: Compliant | 3545 |
|
$0.4090 / $1.0000 | Buy Now |
DISTI #
66954746
|
Verical | Counter Single 4-Bit Async Binary UP/Down 16-Pin PDIP Tube Min Qty: 15 Package Multiple: 1 Date Code: 1816 | Americas - 122 |
|
$0.3938 / $0.4192 | Buy Now |
|
Bristol Electronics | 35 |
|
RFQ | ||
|
Quest Components | Counter, Up/Down, 4 Bit Binary, 16 Pin, Plastic, DIP | 80 |
|
$0.6603 / $1.1005 | Buy Now |
|
Rochester Electronics | CD40193B CMOS Presettable Binary Up/Down Counter (Dual Clock with Reset) RoHS: Compliant Status: Active Min Qty: 1 | 46774 |
|
$0.3930 / $0.4623 | Buy Now |
DISTI #
CD40193BE
|
TME | IC: digital, up/down counter,presettable, CMOS, THT, DIP16, CD4000 Min Qty: 1 | 278 |
|
$0.3010 / $0.8000 | Buy Now |
|
Ameya Holding Limited | IC: digital, up/down counter,presettable, CMOS, THT, DIP16 | 21083 |
|
RFQ | |
|
NexGen Digital | 25 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD40193BE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD40193BE
Texas Instruments
CMOS Presettable Binary Up/Down Counter (Dual Clock with Reset) 16-PDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | TCO UP AND TCO DOWN OUTPUTS; SEPARATE UP/DOWN CLOCK | |
Count Direction | BIDIRECTIONAL | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e4 | |
Length | 19.3 mm | |
Load Capacitance (CL) | 50 pF | |
Load/Preset Input | YES | |
Logic IC Type | BINARY COUNTER | |
Max Frequency@Nom-Sup | 2000000 Hz | |
Max I(ol) | 0.0015 A | |
Mode of Operation | SYNCHRONOUS | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 0.03 mA | |
Prop. Delay@Nom-Sup | 240 ns | |
Propagation Delay (tpd) | 500 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 6.35 mm | |
fmax-Min | 11 MHz |
This table gives cross-reference parts and alternative options found for CD40193BE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD40193BE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962R9660802VEC | Binary Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, CDIP16 | Renesas Electronics Corporation | CD40193BE vs 5962R9660802VEC |
MM74C193N/B+ | Binary Counter, | Rochester Electronics LLC | CD40193BE vs MM74C193N/B+ |
CD40193BD | 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16 | Texas Instruments | CD40193BE vs CD40193BD |
MM74C193N/A+ | Binary Counter, | Rochester Electronics LLC | CD40193BE vs MM74C193N/A+ |
CD40193BMN | IC 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, PDIP16, PLASTIC, DIP-16, Counter | National Semiconductor Corporation | CD40193BE vs CD40193BMN |
CD40193BMJ | 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, CDIP16, CERAMIC, DIP-16 | Texas Instruments | CD40193BE vs CD40193BMJ |
MM74C193N | Binary Counter, CMOS Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, PDIP16, 0.300 INCH, PLASTIC, MS-001, DIP-16 | Fairchild Semiconductor Corporation | CD40193BE vs MM74C193N |
CD40193BDMSH | Binary Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, CDIP16, | Harris Semiconductor | CD40193BE vs CD40193BDMSH |
CD40193BCN | Binary Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, PDIP16, 0.300 INCH, PLASTIC, MS-001, DIP-16 | Fairchild Semiconductor Corporation | CD40193BE vs CD40193BCN |
CD40193BDMSR | 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, CDIP16, BRAZE SEALED, DIP-16 | Intersil Corporation | CD40193BE vs CD40193BDMSR |