-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS Presettable BCD Up/Down Counter (Dual Clock with Reset) 16-PDIP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH3792
|
Newark | Ic, Counter/Multiplier/Divider, Logic Family/Base Number:Cd40192, Counter Type:Bcd, Up/Down, Clock Frequency:11Mhz, Count Maximum:9, Logic Case Style:Dip, No. Of Pins:16Pins, Supply Voltage Min:3V, Supply Voltage Max:18V, Logic Rohs Compliant: Yes |TEXAS INSTRUMENTS CD40192BE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$0.9870 / $1.4100 | Buy Now |
DISTI #
296-3509-5-ND
|
DigiKey | IC DECADE COUNTER 4-BIT 16DIP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
838 In Stock |
|
$0.4420 / $1.1000 | Buy Now |
DISTI #
595-CD40192BE
|
Mouser Electronics | Counter ICs Presettable UpDn BCD RoHS: Compliant | 1413 |
|
$0.4410 / $1.0100 | Buy Now |
DISTI #
V99:2348_07236524
|
Arrow Electronics | Counter Single 4-Bit Async Decade UP/Down 16-Pin PDIP Tube Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1848 | Americas - 54 |
|
$0.4185 / $0.6507 | Buy Now |
DISTI #
52058026
|
Verical | Counter Single 4-Bit Async Decade UP/Down 16-Pin PDIP Tube Min Qty: 15 Package Multiple: 1 Date Code: 1848 | Americas - 54 |
|
$0.4185 / $0.6087 | Buy Now |
|
Rochester Electronics | CD40192B CMOS Presettable BCD Up/Down Counter (Dual Clock with Reset) RoHS: Compliant Status: Active Min Qty: 1 | 15717 |
|
$0.4078 / $0.4798 | Buy Now |
DISTI #
CD40192BE
|
TME | IC: digital, up/down counter, CMOS, THT, DIP16, CD4000 Min Qty: 1 | 623 |
|
$0.2590 / $0.8000 | Buy Now |
|
Ameya Holding Limited | IC: digital, up/down counter, CMOS, THT, DIP16 | 8858 |
|
RFQ | |
|
Chip1Cloud | IC UP/DOWN COUNTR PRESET 16-DIP | 2200 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC UP/DOWN COUNTR PRESET 16-DIP | 179 |
|
$0.2678 / $0.4971 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD40192BE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD40192BE
Texas Instruments
CMOS Presettable BCD Up/Down Counter (Dual Clock with Reset) 16-PDIP -55 to 125
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | TCO UP AND TCO DOWN OUTPUTS; SEPARATE UP/DOWN CLOCK | |
Count Direction | BIDIRECTIONAL | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e4 | |
Length | 19.3 mm | |
Load Capacitance (CL) | 50 pF | |
Load/Preset Input | YES | |
Logic IC Type | DECADE COUNTER | |
Max Frequency@Nom-Sup | 2000000 Hz | |
Max I(ol) | 0.0015 A | |
Mode of Operation | SYNCHRONOUS | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 0.03 mA | |
Prop. Delay@Nom-Sup | 240 ns | |
Propagation Delay (tpd) | 500 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 6.35 mm | |
fmax-Min | 11 MHz |
This table gives cross-reference parts and alternative options found for CD40192BE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD40192BE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD40192BFMSR | 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL DECADE COUNTER, CDIP16 | Intersil Corporation | CD40192BE vs CD40192BFMSR |
MC14510BCL | 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL DECADE COUNTER, CDIP16, CERAMIC, DIP-16 | Motorola Mobility LLC | CD40192BE vs MC14510BCL |
CD4510BFMSR | 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL DECADE COUNTER, CDIP16, FRIT SEALED, DIP-16 | Intersil Corporation | CD40192BE vs CD4510BFMSR |
HEF40192BDF | IC 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL DECADE COUNTER, CDIP16, SOT-74, CERDIP-16, Counter | NXP Semiconductors | CD40192BE vs HEF40192BDF |
SCL4510BC | Decade Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, CDIP16 | R & E International Inc | CD40192BE vs SCL4510BC |
CD4510BFMSH | Decade Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, CDIP16 | Harris Semiconductor | CD40192BE vs CD4510BFMSH |
5962R9660801VEC | 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL DECADE COUNTER, CDIP16, CERAMIC, DIP-16 | Intersil Corporation | CD40192BE vs 5962R9660801VEC |
SCL4510BE | Decade Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, PDIP16 | R & E International Inc | CD40192BE vs SCL4510BE |
CD40192BEE4 | CMOS Presettable BCD Up/Down Counter (Dual Clock with Reset) 16-PDIP -55 to 125 | Texas Instruments | CD40192BE vs CD40192BEE4 |
CD4510BF | 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL DECADE COUNTER, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16 | Texas Instruments | CD40192BE vs CD4510BF |