Part Details for CD4018BME4 by Texas Instruments
Overview of CD4018BME4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CD4018BME4
CD4018BME4 CAD Models
CD4018BME4 Part Data Attributes
|
CD4018BME4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4018BME4
Texas Instruments
CMOS Presettable Divide-By-N Counter 16-SOIC -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
parentfamilyid | 892034 | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
kg CO2e/kg | 12.4 | |
Average Weight (mg) | 162.05 | |
CO2e (mg) | 2009.42 | |
Category CO2 Kg | 12.4 | |
Compliance Temperature Grade | Military: -55C to +125C | |
EU RoHS Version | RoHS 2 (2011/65/EU) | |
EFUP | e | |
Conflict Mineral Status | DRC Conflict Free Undeterminable | |
Conflict Mineral Status Source | CMRT V2.03a | |
Additional Feature | JOHNSON COUNTER, PROGRAMMABLE WITH EXT CONNECTION | |
Count Direction | UP | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Load/Preset Input | YES | |
Logic IC Type | RING COUNTER | |
Max Frequency@Nom-Sup | 3000000 Hz | |
Mode of Operation | SYNCHRONOUS | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 5 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 400 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 3.9 mm | |
fmax-Min | 8.5 MHz |
Alternate Parts for CD4018BME4
This table gives cross-reference parts and alternative options found for CD4018BME4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4018BME4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HEF4018BT-T | IC 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 5-BIT UP RING COUNTER, PDSO16, PLASTIC, SOT-108, SO-14, Counter | NXP Semiconductors | CD4018BME4 vs HEF4018BT-T |
CD4018BM96 | CMOS Presettable Divide-By-N Counter 16-SOIC -55 to 125 | Texas Instruments | CD4018BME4 vs CD4018BM96 |
CD4018BMTG4 | 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 5-BIT UP RING COUNTER, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | CD4018BME4 vs CD4018BMTG4 |
CD4018BM96E4 | CMOS Presettable Divide-By-N Counter 16-SOIC -55 to 125 | Texas Instruments | CD4018BME4 vs CD4018BM96E4 |
CD4018BME4 | Ring Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 5-Bit, Up Direction, CMOS, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Rochester Electronics LLC | CD4018BME4 vs CD4018BME4 |
CD4018BMTE4 | CMOS Presettable Divide-By-N Counter 16-SOIC -55 to 125 | Texas Instruments | CD4018BME4 vs CD4018BMTE4 |
CD4018BM96G4 | 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 5-BIT UP RING COUNTER, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | CD4018BME4 vs CD4018BM96G4 |
CD4018BM96G4 | Ring Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 5-Bit, Up Direction, CMOS, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Rochester Electronics LLC | CD4018BME4 vs CD4018BM96G4 |
CD4018BM | CMOS Presettable Divide-By-N Counter 16-SOIC -55 to 125 | Texas Instruments | CD4018BME4 vs CD4018BM |
HCF4018BM1 | 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 5-BIT UP RING COUNTER, PDSO16, SO-16 | STMicroelectronics | CD4018BME4 vs HCF4018BM1 |