-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS Presettable Divide-By-N Counter 16-CDIP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CD4018BF-ND
|
DigiKey | CD4018B-MIL CMOS PRESETTABLE DIV Min Qty: 20 Container: Bulk MARKETPLACE PRODUCT |
132 In Stock |
|
$15.6700 | Buy Now |
DISTI #
296-CD4018BF-ND
|
DigiKey | IC DIVIDER BY N 5-BIT 16CDIP Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
|
Quest Components | Counter, Up, Decade, 16 Pin, Ceramic, DIP | 79 |
|
$6.2530 / $10.1400 | Buy Now |
|
Rochester Electronics | CD4018B-MIL CMOS Presettable Divide-By-N Counter RoHS: Not Compliant Status: Active Min Qty: 1 | 132 |
|
$13.4500 / $15.8200 | Buy Now |
|
Ameya Holding Limited | 40 |
|
RFQ | ||
|
Chip1Cloud | CMOS PRESETTABLE DIVIDE-BY-N COUNTER / Counter/Divider Single 5-Bit Binary UP 16-Pin CDIP Tube | 1800 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD4018BF
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4018BF
Texas Instruments
CMOS Presettable Divide-By-N Counter 16-CDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | HERMETICALLY SEALED, CERAMIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | JOHNSON COUNTER, PROGRAMMABLE WITH EXT CONNECTION | |
Count Direction | UP | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.56 mm | |
Load Capacitance (CL) | 50 pF | |
Load/Preset Input | YES | |
Logic IC Type | RING COUNTER | |
Max Frequency@Nom-Sup | 3000000 Hz | |
Max I(ol) | 0.0015 A | |
Mode of Operation | SYNCHRONOUS | |
Number of Bits | 5 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 0.03 mA | |
Prop. Delay@Nom-Sup | 180 ns | |
Propagation Delay (tpd) | 400 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 8.5 MHz |
This table gives cross-reference parts and alternative options found for CD4018BF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4018BF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/05652BEX | 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 5-BIT UP DIVIDE BYN COUNTER, CDIP16, CERAMIC, DIP-16 | Intersil Corporation | CD4018BF vs M38510/05652BEX |
CD4018BCN | 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 5-BIT UP RING COUNTER, PDIP16, PLASTIC, DIP-16 | Texas Instruments | CD4018BF vs CD4018BCN |
CD4018BFMSH | Ring Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 5-Bit, Up Direction, CMOS, CDIP16, | Harris Semiconductor | CD4018BF vs CD4018BFMSH |
CD4018BFX | IC,COUNTER,UP,DECADE,CMOS,DIP,16PIN,CERAMIC | Intersil Corporation | CD4018BF vs CD4018BFX |
CD4018BEX | Ring Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 5-Bit, Up Direction, CMOS, PDIP16, | Harris Semiconductor | CD4018BF vs CD4018BEX |
M38510/05652BEA | CMOS Presettable Divide-By-N Counter 16-CDIP -55 to 125 | Texas Instruments | CD4018BF vs M38510/05652BEA |
CD4018BMN | 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 5-BIT UP RING COUNTER, PDIP16, PLASTIC, DIP-16 | Texas Instruments | CD4018BF vs CD4018BMN |
HEF4018BDB | IC 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 5-BIT UP RING COUNTER, CDIP16, Counter | NXP Semiconductors | CD4018BF vs HEF4018BDB |
CD4018BE | CMOS Presettable Divide-By-N Counter 16-PDIP -55 to 125 | Texas Instruments | CD4018BF vs CD4018BE |
CD4018BCN | IC 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 5-BIT UP RING COUNTER, PDIP16, PLASTIC, DIP-16, Counter | National Semiconductor Corporation | CD4018BF vs CD4018BCN |