-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS Presettable Divide-By-N Counter 16-PDIP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH3560
|
Newark | Ic, Logic, 4000, Counter, Logic Family/Base Number:Cd4018, Counter Type:Presettable, Clock Frequency:8.5Mhz, Count Maximum:31, Logic Case Style:Dip, No. Of Pins:16Pins, Supply Voltage Min:3V, Supply Voltage Max:18V, Logic Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS CD4018BE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 198 |
|
$0.9060 / $1.2900 | Buy Now |
DISTI #
60K5100
|
Newark | Divide-By-N Counter, Cmos, Dip-16, Logic Family/Base Number:Cd4018, Counter Type:Presettable, Clock Frequency:8.5Mhz, Count Maximum:31, Logic Case Style:Dip, No. Of Pins:16Pins, Supply Voltage Min:3V, Supply Voltage Max:18V, Msl:- Rohs Compliant: Yes |TEXAS INSTRUMENTS CD4018BE Min Qty: 1975 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2590 / $0.2790 | Buy Now |
DISTI #
296-14236-ND
|
DigiKey | IC DIVIDER BY N 5-BIT 16DIP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
1003 In Stock |
|
$0.4057 / $1.0100 | Buy Now |
DISTI #
595-CD4018BE
|
Mouser Electronics | Counter ICs CMOS Prest Div-by-N RoHS: Compliant | 1002 |
|
$0.3900 / $1.0100 | Buy Now |
DISTI #
V99:2348_07236512
|
Arrow Electronics | Counter/Divider Single 5-Bit Binary UP 16-Pin PDIP Tube Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2032 | Americas - 329 |
|
$0.3875 / $0.6233 | Buy Now |
DISTI #
53127335
|
Verical | Counter/Divider Single 5-Bit Binary UP 16-Pin PDIP Tube Min Qty: 16 Package Multiple: 1 Date Code: 2032 | Americas - 329 |
|
$0.3875 / $0.5777 | Buy Now |
|
Bristol Electronics | 237 |
|
RFQ | ||
DISTI #
CD4018BE
|
TME | IC: digital, divide by N,counter,presettable, CMOS, THT, DIP16 Min Qty: 1 | 1105 |
|
$0.4071 / $0.7538 | Buy Now |
|
Ameya Holding Limited | IC: digital, divide by N,counter,presettable, CMOS, THT, DIP16 | 9259 |
|
RFQ | |
|
Chip1Cloud | IC DIV-BY-N COUNTR PRESET 16-DIP | 24000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD4018BE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4018BE
Texas Instruments
CMOS Presettable Divide-By-N Counter 16-PDIP -55 to 125
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | JOHNSON COUNTER, PROGRAMMABLE WITH EXT CONNECTION | |
Count Direction | UP | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Load Capacitance (CL) | 50 pF | |
Load/Preset Input | YES | |
Logic IC Type | RING COUNTER | |
Max Frequency@Nom-Sup | 3000000 Hz | |
Max I(ol) | 0.0015 A | |
Mode of Operation | SYNCHRONOUS | |
Number of Bits | 5 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 0.03 mA | |
Prop. Delay@Nom-Sup | 180 ns | |
Propagation Delay (tpd) | 400 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 8.5 MHz |
This table gives cross-reference parts and alternative options found for CD4018BE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4018BE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/05652BEX | 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 5-BIT UP DIVIDE BYN COUNTER, CDIP16, CERAMIC, DIP-16 | Intersil Corporation | CD4018BE vs M38510/05652BEX |
CD4018BCN | 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 5-BIT UP RING COUNTER, PDIP16, PLASTIC, DIP-16 | Texas Instruments | CD4018BE vs CD4018BCN |
CD4018BFMSH | Ring Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 5-Bit, Up Direction, CMOS, CDIP16, | Harris Semiconductor | CD4018BE vs CD4018BFMSH |
CD4018BFX | IC,COUNTER,UP,DECADE,CMOS,DIP,16PIN,CERAMIC | Intersil Corporation | CD4018BE vs CD4018BFX |
CD4018BEX | Ring Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 5-Bit, Up Direction, CMOS, PDIP16, | Harris Semiconductor | CD4018BE vs CD4018BEX |
M38510/05652BEA | CMOS Presettable Divide-By-N Counter 16-CDIP -55 to 125 | Texas Instruments | CD4018BE vs M38510/05652BEA |
CD4018BMN | 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 5-BIT UP RING COUNTER, PDIP16, PLASTIC, DIP-16 | Texas Instruments | CD4018BE vs CD4018BMN |
HEF4018BDB | IC 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 5-BIT UP RING COUNTER, CDIP16, Counter | NXP Semiconductors | CD4018BE vs HEF4018BDB |
CD4018BCN | IC 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 5-BIT UP RING COUNTER, PDIP16, PLASTIC, DIP-16, Counter | National Semiconductor Corporation | CD4018BE vs CD4018BCN |
CD4018BDR | 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 5-BIT UP RING COUNTER, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16 | Texas Instruments | CD4018BE vs CD4018BDR |