Part Details for CD4017BK3 by Harris Semiconductor
Results Overview of CD4017BK3 by Harris Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD4017BK3 Information
CD4017BK3 by Harris Semiconductor is a Counter.
Counters are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for CD4017BK3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CD4017BK3-ND
|
DigiKey | IC DECADE COUNTER 10BIT 16CFP Min Qty: 15 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1040 In Stock |
|
$21.0200 | Buy Now |
|
Rochester Electronics | CMOS DECADE COUNTER WITH 10 DECODED OUTPUTS RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1040 |
|
$17.1800 / $20.2100 | Buy Now |
Part Details for CD4017BK3
CD4017BK3 CAD Models
CD4017BK3 Part Data Attributes
|
CD4017BK3
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CD4017BK3
Harris Semiconductor
Ring Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 10-Bit, Up Direction, CMOS, CDFP16,
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | JOHNSON COUNTER WITH 10 DECODED OUTPUTS; TCO OUTPUT; GATED CLOCK | |
Count Direction | UP | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-CDFP-F16 | |
JESD-609 Code | e0 | |
Length | 11.18 mm | |
Load Capacitance (CL) | 50 pF | |
Load/Preset Input | NO | |
Logic IC Type | RING COUNTER | |
Max Frequency@Nom-Sup | 2500000 Hz | |
Max I(ol) | 0.00035999999999999997 A | |
Mode of Operation | SYNCHRONOUS | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Equivalence Code | FL16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Propagation Delay (tpd) | 650 ns | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 2.92 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 6.73 mm |
Alternate Parts for CD4017BK3
This table gives cross-reference parts and alternative options found for CD4017BK3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4017BK3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CD4017BMW/883C | National Semiconductor Corporation | Check for Price | IC,COUNTER,UP,DECADE,CMOS,FP,16PIN,CERAMIC | CD4017BK3 vs CD4017BMW/883C |
5962-01-199-2892 | Fairchild Semiconductor Corporation | Check for Price | Decade Counter, Synchronous, Up Direction, CMOS, CDFP16, | CD4017BK3 vs 5962-01-199-2892 |
CD4017BMW/883 | Texas Instruments | Check for Price | IC,COUNTER,UP,DECADE,CMOS,FP,16PIN,CERAMIC | CD4017BK3 vs CD4017BMW/883 |
CD4017BMW/883 | National Semiconductor Corporation | Check for Price | IC,COUNTER,UP,DECADE,CMOS,FP,16PIN,CERAMIC | CD4017BK3 vs CD4017BMW/883 |
CD4017BMW/883C | Texas Instruments | Check for Price | IC,COUNTER,UP,DECADE,CMOS,FP,16PIN,CERAMIC | CD4017BK3 vs CD4017BMW/883C |
CD4017BMW/883B | National Semiconductor Corporation | Check for Price | IC,COUNTER,UP,DECADE,CMOS,FP,16PIN,CERAMIC | CD4017BK3 vs CD4017BMW/883B |
CD4017BMW/883B | Texas Instruments | Check for Price | IC,COUNTER,UP,DECADE,CMOS,FP,16PIN,CERAMIC | CD4017BK3 vs CD4017BMW/883B |