There are no models available for this part yet.
Overview of CD4017BEX by Rochester Electronics LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Space Technology
Aerospace and Defense
Healthcare
Agriculture Technology
Automotive
CAD Models for CD4017BEX by Rochester Electronics LLC
Part Data Attributes for CD4017BEX by Rochester Electronics LLC
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROCHESTER ELECTRONICS LLC
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
JOHNSON COUNTER WITH 10 DECODED OUTPUTS; TCO OUTPUT; GATED CLOCK
|
Count Direction
|
UP
|
Family
|
4000/14000/40000
|
JESD-30 Code
|
R-PDIP-T16
|
JESD-609 Code
|
e0
|
Load/Preset Input
|
YES
|
Logic IC Type
|
RING COUNTER
|
Mode of Operation
|
SYNCHRONOUS
|
Number of Bits
|
10
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Supply Voltage-Max (Vsup)
|
18 V
|
Supply Voltage-Min (Vsup)
|
3 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
DUAL
|
Trigger Type
|
POSITIVE EDGE
|
Alternate Parts for CD4017BEX
This table gives cross-reference parts and alternative options found for CD4017BEX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4017BEX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4017BMJ/883 | 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 10-BIT UP RING COUNTER, CDIP16, CERDIP-16 | Texas Instruments | CD4017BEX vs CD4017BMJ/883 |
5962-01-085-0379 | Counter | Renesas Electronics Corporation | CD4017BEX vs 5962-01-085-0379 |
CD4017BFX | 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 10-BIT UP RING COUNTER, CDIP16 | Intersil Corporation | CD4017BEX vs CD4017BFX |
CD4017AD3 | Decade Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 10-Bit, Up Direction, CMOS, CDIP16, DIP-16 | Rochester Electronics LLC | CD4017BEX vs CD4017AD3 |
CD4017BMD/883 | IC,COUNTER,UP,DECADE,CMOS,DIP,16PIN,CERAMIC | National Semiconductor Corporation | CD4017BEX vs CD4017BMD/883 |
CD4017BMD/883B | IC,COUNTER,UP,DECADE,CMOS,DIP,16PIN,CERAMIC | Texas Instruments | CD4017BEX vs CD4017BMD/883B |
CD4017BMD/883 | IC,COUNTER,UP,DECADE,CMOS,DIP,16PIN,CERAMIC | Texas Instruments | CD4017BEX vs CD4017BMD/883 |
CD4017BMJ/883C | IC,COUNTER,UP,DECADE,CMOS,DIP,16PIN,CERAMIC | National Semiconductor Corporation | CD4017BEX vs CD4017BMJ/883C |
CD4017AFB | 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 10-BIT UP RING COUNTER, CDIP16 | Intersil Corporation | CD4017BEX vs CD4017AFB |
CD4017BF3AS2534 | Ring Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 10-Bit, Up Direction, CMOS, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16 | Rochester Electronics LLC | CD4017BEX vs CD4017BF3AS2534 |