Part Details for CD4017BCN by National Semiconductor Corporation
Overview of CD4017BCN by National Semiconductor Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Aerospace and Defense
Healthcare
Agriculture Technology
Automotive
Price & Stock for CD4017BCN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 235 |
|
RFQ | ||
|
Bristol Electronics | 109 |
|
RFQ | ||
|
Bristol Electronics | 19 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 2 | 18 |
|
$1.8928 / $2.9120 | Buy Now |
|
Quest Components | Counter, Up, Decade, 16 Pin, Plastic, DIP | 8320 |
|
$1.4850 / $3.9600 | Buy Now |
|
Quest Components | Counter, Up, Decade, 16 Pin, Plastic, DIP | 2522 |
|
$1.0395 / $2.4750 | Buy Now |
|
Quest Components | Counter, Up, Decade, 16 Pin, Plastic, DIP | 188 |
|
$2.2792 / $3.6960 | Buy Now |
|
Quest Components | Counter, Up, Decade, 16 Pin, Plastic, DIP | 91 |
|
$1.9820 / $3.9640 | Buy Now |
|
Quest Components | Counter, Up, Decade, 16 Pin, Plastic, DIP | 14 |
|
$1.9500 / $3.9000 | Buy Now |
Part Details for CD4017BCN
CD4017BCN CAD Models
CD4017BCN Part Data Attributes
|
CD4017BCN
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
CD4017BCN
National Semiconductor Corporation
Ring Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 10-Bit, Up Direction, CMOS, PDIP16
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | PLASTIC, DIP-16 | |
Reach Compliance Code | compliant | |
Additional Feature | JOHNSON COUNTER WITH 10 DECODED OUTPUTS; TCO OUTPUT; GATED CLOCK | |
Count Direction | UP | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.305 mm | |
Load Capacitance (CL) | 50 pF | |
Load/Preset Input | NO | |
Logic IC Type | RING COUNTER | |
Max Frequency@Nom-Sup | 1000000 Hz | |
Mode of Operation | SYNCHRONOUS | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 1000 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 1 MHz |