Part Details for CD4017AK by Harris Semiconductor
Overview of CD4017AK by Harris Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Aerospace and Defense
Healthcare
Agriculture Technology
Automotive
Price & Stock for CD4017AK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CD4017AK-ND
|
DigiKey | IC DECADE COUNTER 10BIT 16CFP Min Qty: 7 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
248 In Stock |
|
$43.3200 | Buy Now |
|
Rochester Electronics | CMOS DECADE COUNTER WITH 10 DECODED OUTPUTS ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 248 |
|
$37.1700 / $43.7300 | Buy Now |
Part Details for CD4017AK
CD4017AK CAD Models
CD4017AK Part Data Attributes:
|
CD4017AK
Harris Semiconductor
Buy Now
|
Compare Parts:
CD4017AK
Harris Semiconductor
Decade Counter, Synchronous, Up Direction, CMOS, CDFP16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Count Direction | UP | |
JESD-30 Code | R-XDFP-F16 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Load/Preset Input | NO | |
Logic IC Type | DECADE COUNTER | |
Max I(ol) | 0.00051 A | |
Mode of Operation | SYNCHRONOUS | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC | |
Package Code | DFP | |
Package Equivalence Code | FL16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Prop. Delay@Nom-Sup | 300 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B (Modified) | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |