-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS Quad D-Type Flip-Flop 16-PDIP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ8509
|
Newark | Logic, D-Type Flip-Flop Quad, 16Dip, Logic Family/Base Number:Cd40175, Flip-Flop Type:D, Propagation Delay:70Ns, Frequency:14Mhz, Output Current:6.8Ma, Logic Case Style:Dip, No. Of Pins:16Pins, Trigger Type:Positive Edge, Ic Outputrohs Compliant: Yes |TEXAS INSTRUMENTS CD40175BE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7320 / $1.0500 | Buy Now |
DISTI #
296-14251-5-ND
|
DigiKey | IC FF D-TYPE SNGL 4BIT 16DIP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
2376 In Stock |
|
$0.3327 / $0.9200 | Buy Now |
DISTI #
595-CD40175BE
|
Mouser Electronics | Flip Flops Quad RoHS: Compliant | 1972 |
|
$0.3080 / $0.9300 | Buy Now |
DISTI #
V99:2348_07236486
|
Arrow Electronics | Flip Flop D-Type Bus Interface Pos-Edge Push-Pull 1-Element 16-Pin PDIP Tube Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2030 | Americas - 120 |
|
$0.3104 / $0.5267 | Buy Now |
DISTI #
61133226
|
Verical | Flip Flop D-Type Bus Interface Pos-Edge Push-Pull 1-Element 16-Pin PDIP Tube Min Qty: 19 Package Multiple: 1 Date Code: 2030 | Americas - 120 |
|
$0.3104 / $0.4980 | Buy Now |
|
Quest Components | Flip Flop, Quad, D Type, 16 Pin, Plastic, DIP | 296 |
|
$0.5670 / $1.1340 | Buy Now |
|
Rochester Electronics | CD40175B CMOS Quad D-Type Flip-Flop RoHS: Compliant Status: Active Min Qty: 1 | 32292 |
|
$0.3024 / $0.3558 | Buy Now |
DISTI #
CD40175BE
|
TME | IC: digital, D flip-flop, Ch: 4, CMOS, THT, DIP16, CD4000 Min Qty: 1 | 409 |
|
$0.2330 / $0.7320 | Buy Now |
|
Ameya Holding Limited | IC: digital, D flip-flop, Channels: 4, CMOS, THT, DIP16 | 38447 |
|
RFQ | |
|
Chip1Cloud | IC D-TYPE POS TRG SNGL 16DIP | 4500 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD40175BE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD40175BE
Texas Instruments
CMOS Quad D-Type Flip-Flop 16-PDIP -55 to 125
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | D FLIP-FLOP | |
Max Frequency@Nom-Sup | 2000000 Hz | |
Max I(ol) | 0.0068 A | |
Number of Bits | 4 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 0.6 mA | |
Prop. Delay@Nom-Sup | 400 ns | |
Propagation Delay (tpd) | 400 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 14 MHz |
This table gives cross-reference parts and alternative options found for CD40175BE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD40175BE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HEC40175BDB | 4000/14000/40000 SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, CDIP16 | NXP Semiconductors | CD40175BE vs HEC40175BDB |
CD40175BF | 4000/14000/40000 SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16 | Texas Instruments | CD40175BE vs CD40175BF |
HEF40175BPB | 4000/14000/40000 SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDIP16 | NXP Semiconductors | CD40175BE vs HEF40175BPB |
HEF40175BPN | 4000/14000/40000 SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDIP16, PLASTIC, DIP-16 | NXP Semiconductors | CD40175BE vs HEF40175BPN |
CD40175BDMSR | 4000/14000/40000 SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, CDIP16 | Intersil Corporation | CD40175BE vs CD40175BDMSR |
CD40175BFX | D Flip-Flop, 4000/14000/40000 Series, 1-Func, Positive Edge Triggered, 4-Bit, Complementary Output, CMOS, CDIP16, FRIT SEALED, CERAMIC, DIP-16 | Harris Semiconductor | CD40175BE vs CD40175BFX |
CD40175BD | 4000/14000/40000 SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16 | Texas Instruments | CD40175BE vs CD40175BD |
TC40175BP | IC 4000/14000/40000 SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDIP16, 0.300 INCH, PLASTIC, DIP-16, FF/Latch | Toshiba America Electronic Components | CD40175BE vs TC40175BP |
CD40175BEE4 | CMOS Quad D-Type Flip-Flop 16-PDIP -55 to 125 | Texas Instruments | CD40175BE vs CD40175BEE4 |
CD40175BDMSH | D Flip-Flop, 4000/14000/40000 Series, 1-Func, Positive Edge Triggered, 4-Bit, Complementary Output, CMOS, CDIP16 | Harris Semiconductor | CD40175BE vs CD40175BDMSH |