CD40174BMJ/883
Description: 4000/14000/40000 SERIES, HEX POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, CDIP16

Overview of CD40174BMJ/883 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Financial Technology (Fintech) Healthcare Energy and Power Systems

CAD Models for CD40174BMJ/883 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CD40174BMJ/883 by Texas Instruments

CD40174BMJ/883
Texas Instruments
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
Package Description
DIP, DIP16,.3
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
4000/14000/40000
JESD-30 Code
R-GDIP-T16
JESD-609 Code
e0
Length
19.43 mm
Load Capacitance (CL)
50 pF
Logic IC Type
D FLIP-FLOP
Max Frequency@Nom-Sup
2000000 Hz
Number of Bits
1
Number of Functions
6
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Polarity
TRUE
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Equivalence Code
DIP16,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Propagation Delay (tpd)
420 ns
Qualification Status
Not Qualified
Screening Level
38535Q/M;38534H;883B
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
15 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Trigger Type
POSITIVE EDGE
Width
7.62 mm
fmax-Min
6 MHz
Want to compare parts?
  1. CD40174BMJ/883
    Texas Instruments
    4000/14000/40000 SERIES, HEX POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, CDIP16
    VS

Alternate Parts for CD40174BMJ/883

This table gives cross-reference parts and alternative options found for CD40174BMJ/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD40174BMJ/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
8202201EA IC 4000/14000/40000 SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16, FF/Latch National Semiconductor Corporation CD40174BMJ/883 vs 8202201EA
MM54C174J/883 IC CMOS SERIES, HEX POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16, FF/Latch National Semiconductor Corporation CD40174BMJ/883 vs MM54C174J/883
5962-01-182-4303 IC,FLIP-FLOP,HEX,D TYPE,CMOS,DIP,16PIN,CERAMIC Intersil Corporation CD40174BMJ/883 vs 5962-01-182-4303
5962-01-138-0748 FF/Latch Renesas Electronics Corporation CD40174BMJ/883 vs 5962-01-138-0748
CD40174BK3 CD40174BK3 Intersil Corporation CD40174BMJ/883 vs CD40174BK3
5962-01-102-8228 IC,FLIP-FLOP,HEX,D TYPE,CMOS,DIP,16PIN,CERAMIC Intersil Corporation CD40174BMJ/883 vs 5962-01-102-8228
5962-01-198-2186 IC,FLIP-FLOP,HEX,D TYPE,CMOS,DIP,16PIN,CERAMIC Intersil Corporation CD40174BMJ/883 vs 5962-01-198-2186
MM54C174J/883 CMOS SERIES, HEX POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 Texas Instruments CD40174BMJ/883 vs MM54C174J/883
5962-01-101-2402 D Flip-Flop, 6-Func, Positive Edge Triggered, CMOS, CDIP16, Fairchild Semiconductor Corporation CD40174BMJ/883 vs 5962-01-101-2402
8202201EC D Flip-Flop, 4000/14000/40000 Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, CMOS, CDIP16, CERAMIC, DIP1-16 SRI International Sarnoff CD40174BMJ/883 vs 8202201EC
Part Number Description Manufacturer Compare
MM54C174J/883 CMOS SERIES, HEX POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 Texas Instruments CD40174BMJ/883 vs MM54C174J/883
MM54C174J/883 IC CMOS SERIES, HEX POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16, FF/Latch National Semiconductor Corporation CD40174BMJ/883 vs MM54C174J/883
5962-01-102-8228 FF/Latch Renesas Electronics Corporation CD40174BMJ/883 vs 5962-01-102-8228
5962-01-138-0748 FF/Latch Renesas Electronics Corporation CD40174BMJ/883 vs 5962-01-138-0748
8202201EC D Flip-Flop, 4000/14000/40000 Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, CMOS, CDIP16, CERAMIC, DIP1-16 SRI International Sarnoff CD40174BMJ/883 vs 8202201EC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CD40174BMJ/883 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CD40174BMJ/883 by Texas Instruments

Select Manufacturer
Which Manufacturer of CD40174BMJ/883 would you like to use for your alert(s)?
  • Please alert me when CD40174BMJ/883 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CD40174BMJ/883 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CD40174BMJ/883 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CD40174BMJ/883 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CD40174BMJ/883.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CD40174BMJ/883 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: