-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS Hex D-Type Flip-Flop 16-PDIP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH0912
|
Newark | Cmos Hex D-Type Flip-Flop, 40174, Logic Family/Base Number:Cd40174, Flip-Flop Type:D, Propagation Delay:50Ns, Frequency:8Mhz, Output Current:6.8Ma, Logic Case Style:Dip, No. Of Pins:16Pins, Trigger Type:Positive Edge, Ic Output Rohs Compliant: Yes |TEXAS INSTRUMENTS CD40174BE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 579 |
|
$0.8420 / $1.2100 | Buy Now |
DISTI #
68K1098
|
Newark | D-Type Flip Flop, Hex, Dip-16, Logic Family/Base Number:Cd40174, Flip-Flop Type:D, Propagation Delay:50Ns, Frequency:8Mhz, Output Current:6.8Ma, Logic Case Style:Dip, No. Of Pins:16Pins, Trigger Type:Positive Edge, Msl:- Rohs Compliant: Yes |TEXAS INSTRUMENTS CD40174BE Min Qty: 1975 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2870 / $0.3860 | Buy Now |
DISTI #
296-3508-5-ND
|
DigiKey | IC FF D-TYPE SNGL 6BIT 16DIP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
684 In Stock |
|
$0.3775 / $0.9400 | Buy Now |
DISTI #
595-CD40174BE
|
Mouser Electronics | Flip Flops Hex RoHS: Compliant | 1355 |
|
$0.3700 / $0.9400 | Buy Now |
DISTI #
J56:1989_00097245
|
Arrow Electronics | Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin PDIP Tube Min Qty: 25 Package Multiple: 25 Lead time: 12 Weeks Date Code: 2235 | Europe - 825 |
|
$0.3888 / $0.6088 | Buy Now |
DISTI #
V99:2348_07236477
|
Arrow Electronics | Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin PDIP Tube Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2111 | Americas - 3 |
|
$0.3575 / $0.5772 | Buy Now |
|
Bristol Electronics | 5 |
|
RFQ | ||
|
Quest Components | Flip Flop, Hex, D Type, 16 Pin, Plastic, DIP | 21 |
|
$0.6530 / $0.7836 | Buy Now |
|
Quest Components | Flip Flop, Hex, D Type, 16 Pin, Plastic, DIP | 4 |
|
$0.9800 / $1.2250 | Buy Now |
|
Rochester Electronics | CD40174B CMOS Hex D-Type Flip-Flop RoHS: Compliant Status: Active Min Qty: 1 | 23990 |
|
$0.3483 / $0.4098 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD40174BE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD40174BE
Texas Instruments
CMOS Hex D-Type Flip-Flop 16-PDIP -55 to 125
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, MS-001, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | D FLIP-FLOP | |
Max Frequency@Nom-Sup | 3500000 Hz | |
Max I(ol) | 0.0068 A | |
Number of Bits | 6 | |
Number of Functions | 6 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 0.6 mA | |
Prop. Delay@Nom-Sup | 300 ns | |
Propagation Delay (tpd) | 300 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 8 MHz |
This table gives cross-reference parts and alternative options found for CD40174BE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD40174BE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HEF40174BP | 4000/14000/40000 SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDIP16, 0.300 INCH, PLASTIC, SOT38-4, DIP-16 | NXP Semiconductors | CD40174BE vs HEF40174BP |
CD40174BFMSR | D Flip-Flop, 4000/14000/40000 Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, CMOS, CDIP16 | Harris Semiconductor | CD40174BE vs CD40174BFMSR |
CD40174BFMSH | D Flip-Flop, 4000/14000/40000 Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, CMOS, CDIP16 | Harris Semiconductor | CD40174BE vs CD40174BFMSH |
HEF40174BPN | IC 4000/14000/40000 SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDIP16, PLASTIC, DIP-16, FF/Latch | NXP Semiconductors | CD40174BE vs HEF40174BPN |
HEF40174BDF | IC 4000/14000/40000 SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, CDIP16, CERDIP-16, FF/Latch | NXP Semiconductors | CD40174BE vs HEF40174BDF |
HEF40174BP | D Flip-Flop | Harris Semiconductor | CD40174BE vs HEF40174BP |
5962-01-160-6543 | FF/Latch | Renesas Electronics Corporation | CD40174BE vs 5962-01-160-6543 |
5962-01-071-4863 | FF/Latch | Renesas Electronics Corporation | CD40174BE vs 5962-01-071-4863 |
HCF40174BEY | 4000/14000/40000 SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDIP16, PLASTIC, DIP-16 | STMicroelectronics | CD40174BE vs HCF40174BEY |
HEF40174BDB | IC 4000/14000/40000 SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, CDIP16, FF/Latch | NXP Semiconductors | CD40174BE vs HEF40174BDB |