There are no models available for this part yet.
Overview of CD40174BCN by Rochester Electronics LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Financial Technology (Fintech)
Healthcare
Energy and Power Systems
CAD Models for CD40174BCN by Rochester Electronics LLC
Part Data Attributes for CD40174BCN by Rochester Electronics LLC
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
ROCHESTER ELECTRONICS LLC
|
Part Package Code
|
DIP
|
Package Description
|
0.300 INCH, PLASTIC, MS-001, DIP-16
|
Pin Count
|
16
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Family
|
4000/14000/40000
|
JESD-30 Code
|
R-PDIP-T16
|
Length
|
19.305 mm
|
Logic IC Type
|
D FLIP-FLOP
|
Number of Bits
|
6
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Polarity
|
TRUE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Propagation Delay (tpd)
|
300 ns
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
5.08 mm
|
Supply Voltage-Max (Vsup)
|
15 V
|
Supply Voltage-Min (Vsup)
|
3 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Temperature Grade
|
MILITARY
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Trigger Type
|
POSITIVE EDGE
|
Width
|
7.62 mm
|
fmax-Min
|
6 MHz
|
Alternate Parts for CD40174BCN
This table gives cross-reference parts and alternative options found for CD40174BCN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD40174BCN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F40174BPC | D Flip-Flop, 6-Func, Positive Edge Triggered, CMOS, PDIP16, | Fairchild Semiconductor Corporation | CD40174BCN vs F40174BPC |
933296750652 | POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDIP16, PLASTIC, SOT-38-1, DIP-16 | NXP Semiconductors | CD40174BCN vs 933296750652 |
HEF40174BPN | IC 4000/14000/40000 SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDIP16, PLASTIC, DIP-16, FF/Latch | NXP Semiconductors | CD40174BCN vs HEF40174BPN |
CD40174BE | IC,FLIP-FLOP,HEX,D TYPE,CMOS,DIP,16PIN,PLASTIC | Intersil Corporation | CD40174BCN vs CD40174BE |
CD40174BE98 | CD40174BE98 | Intersil Corporation | CD40174BCN vs CD40174BE98 |
CD40174BFMSH | D Flip-Flop, 4000/14000/40000 Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, CMOS, CDIP16 | Harris Semiconductor | CD40174BCN vs CD40174BFMSH |
CD40174BFMSR | D Flip-Flop, 4000/14000/40000 Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, CMOS, CDIP16 | Harris Semiconductor | CD40174BCN vs CD40174BFMSR |
5962R9660501VEX | D Flip-Flop, 4000/14000/40000 Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, CMOS, CDIP16 | Renesas Electronics Corporation | CD40174BCN vs 5962R9660501VEX |
340174PC | D Flip-Flop, 6-Func, Positive Edge Triggered, CMOS, PDIP16, | Fairchild Semiconductor Corporation | CD40174BCN vs 340174PC |
CD40174BFMSR | 4000/14000/40000 SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, CDIP16, FRIT SEALED, CERAMIC, DIP-16 | Intersil Corporation | CD40174BCN vs CD40174BFMSR |