Part Details for CD40174BCM by Fairchild Semiconductor Corporation
Overview of CD40174BCM by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CD40174BCM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 239 |
|
RFQ | ||
|
Quest Components | Flip Flop, Hex, D Type, 16 Pin, Plastic, SOP | 191 |
|
$0.2730 / $0.9100 | Buy Now |
Part Details for CD40174BCM
CD40174BCM CAD Models
CD40174BCM Part Data Attributes:
|
CD40174BCM
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
CD40174BCM
Fairchild Semiconductor Corporation
D Flip-Flop, 4000/14000/40000 Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, MS-012, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | D FLIP-FLOP | |
Max Frequency@Nom-Sup | 2000000 Hz | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 6 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 300 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 3.9 mm | |
fmax-Min | 6 MHz |
Alternate Parts for CD40174BCM
This table gives cross-reference parts and alternative options found for CD40174BCM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD40174BCM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HEF40175BT | 4000/14000/40000 SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO16, 3.9 MM, PLASTIC, MS-012, SOT109-1, SO16 | NXP Semiconductors | CD40174BCM vs HEF40175BT |
933373460653 | POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO16, PLASTIC, SOT-109-1, SO-16 | NXP Semiconductors | CD40174BCM vs 933373460653 |
CD40174BM96E4 | 4000/14000/40000 SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | CD40174BCM vs CD40174BM96E4 |
HEF40174BT,653 | HEF40174B - Hex D-type flip-flop SOP 16-Pin | NXP Semiconductors | CD40174BCM vs HEF40174BT,653 |
HCF40174BM1 | 4000/14000/40000 SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO16, SO-16 | STMicroelectronics | CD40174BCM vs HCF40174BM1 |
HEF40174BT,652 | HEF40174B - Hex D-type flip-flop SOP 16-Pin | NXP Semiconductors | CD40174BCM vs HEF40174BT,652 |
HEF40174BT | 4000/14000/40000 SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO16, 3.90 MM, PLASTIC, MS-012, SOT109-1, SOP-16 | NXP Semiconductors | CD40174BCM vs HEF40174BT |
HEF40175BTD | 4000/14000/40000 SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO16, PLASTIC, SO-16 | NXP Semiconductors | CD40174BCM vs HEF40175BTD |
CD40175BMG4 | 4000/14000/40000 SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO16, GREEN, PLASTIC, SOIC-16 | Texas Instruments | CD40174BCM vs CD40175BMG4 |
HEF40175BT | D Flip-Flop | Nexperia | CD40174BCM vs HEF40175BT |