Part Details for CD4017 by Texas Instruments
Overview of CD4017 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CD4017
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | IC 10-OUT DECADE COUNTER 16TSSOP | 1011500 |
|
RFQ |
Part Details for CD4017
CD4017 CAD Models
Resources and Additional Insights for CD4017
Reference Designs related to CD4017
-
PMP6015 120Vac 晶闸管可调光 LED 驱动器参考设计
This reference design provides a high-brightness LED driver based on the TPS92075. It is designed to operate with an input voltage in the range of 90VAC to 132VAC with a 120 VAC nominal input voltage. This design is set up for an 185mA output current with an output voltage range of
-
High-Efficiency 4 Phase Synchronous Boost Conv for Automotive Trunk Amplifier App Reference Design
PMP7969 is a very high efficiency 4 phase boost controller synchronizable to external clock. Light load efficiency is excellent due to phase shedding capability. Synchronous rectifier also improves efficiency. High effective switching frequency obtained with multiphase over single phase: and current sharing accuracy of ±10%. Bypass mode capable when Vin > Vout.
-
PMP9667 用于企业级 SSD 存储插件卡控制器 ASIC 的内核稳压器
The PMP9667 utilizes the TPS53513 DCAP3 Mode SWIFT step down dc-dc converter to power the SSD Controller ASIC core rail at 1Vout/8A with only 250mm2 of total power supply area, and 19 total components. This design meets the high power density, small form factor requirements of PCIE-based HDD and
-
PMP6717 具有 PMBus 且可适用于 DM816x 和 C6A816x 处理器的 TPS40400 SmartReflex 降压稳压器参考设计
用于 DM816x 和 C6A816x 处理器的 SmartReflex AVS 电源
-
Automotive Audio I2S over Coax Class D Amplifier Reference Design
This reference design is an I²S/TDM-based: low-cost: easy-to-use alternative to fiber optics/analog copper wire for connecting an automotive (sound) control panel to an output stage/power amplifier. Supporting I²S as well as TDM: it is capable of transmitting digital audio signal to 16 independent channels of speakers with each channel output of 80W at 4Ω. It also supports bidirectional communication with the control unit or processor via I²C: over a single shielded twisted pair (STP) or coaxial. Furthermore: the TIDA-00223 reference design enables fast implementation with power supply included: and it has all the protection and diagnostics requirements needed in modern cars.
-
Power Solution for an Automotive Fuel Injector
PMP7966 is a 4-phase boost converter rated for 52V output at 2.5A from an input voltage of 6V to 42V. This design uses LM5122 boost controllers at a switching frequency of 100 kHz each phase: resulting in 400 kHz input and output ripple. 680μF aluminum electrolytic capacitors are used at the output of each phase: providing hold-up to support large transient currents.
-
6V-16V Input Four Phase Synchronous Boost Converter Audio Amplifier (25V@24A) Reference Design
This 600W four phase synchronous boost supplies 25V @ 24A from a 6V - 16V input. Four phase operation allows fewer input and output capacitors and better thermal balancing with surface mount components.
-
10.8Vin to 13.2Vin; 48Vout @ 7.3A; 4-Phase Synchronous Boost Converter
A 4-phase synchronous boost converter that accepts an input voltage of 10.8Vin to 13.2Vin providing an output of 48Vout capable of delivering 7.3A.
-
PMP4123 36Vdc-75Vdc 输入、6V/20A 输出有源钳位正向
PMP4123 参考设计可通过标准 48V 电信输入,在 120W 时提供 6V 的电源,效率达 94% 以上。此设计使用 UCC2897A 有源钳位控制器和 ISO721 数字隔离器及 TPS28225 驱动同步整流器。该电路内置行业标准四分之一砖型封装。
-
7.5Vin to 10Vin; 11.5Vout @ 65A; 4-Phase Synchronous Boost Converter
A 4-phase synchronous boost converter that accepts an input voltage of 7.5Vin to 10Vin and provides an output of 11.5Vout capable of delivering 65A.
-
TIDA-01088 采用隔离式分流传感器进行多相电能质量测量的参考设计
TIDA-01088 参考设计可在多相电能计量系统中实现电源质量参数测量。将计算总谐波失真 (THD)、基本读数和标准计量参数(如有功和无功电能和功率)。还会计算相间角,以帮助防止系统安装错误。该设计使用隔离式分流电流传感器,以在谐波分析中保持精度并防止磁篡改。
-
TIDEP0018 用于 Sitara 处理器的并行摄像机接口
This camera interface design connects to a 10-bit parallel interface to the AM335x general purpose memory controller (GPMC) 16-bit multiplexed address/data bus. This design consumes roughly 150mW less power than typical USB solutions, and is ideal for applications like portable data terminals, ru
-
PMP8877 基于 UCD3138 数字控制器的 1/8 砖型隔离式 DC/DC 电信电源模块
PMP8877 is a full-function 1/8th brick isolated DC/DC telecom power module based on the UCD3138 digital power controller. The reference design features secondary side control and hard switching full bridge power topology to deliver 12V/180W of output power operating across a wide range 36V-72V in
-
Power Solution for an Engineering Equipment Fuel Injector
The PMP7967 converts a DC input of 6V-42V to an output of 90V at 1.5A. The design uses four interleaved LM5122 boost controllers with each controller switching at 100kHz. The resulting 4-phase boost converter has a ripple frequency of 400kHz. Freqeucny can also be synchronized to an external signal. Four 330μF aluminum electrolytic capacitors are used at the output to support sudden load current demands in the fuel injector solenoids.
1 - 5 of 14 reference designs