-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
100-pA on-state leakage current, 20-V, 1:1 (SPST), 4-channel analog switch 14-SOIC -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH3559
|
Newark | Analogue Switch, Quad, Spst, Soic-14, No. Of Channels:4Channels, Analogue Switch Type:Spst, On State Resistance Max:400Ohm, Supply Voltage Range:3V To 18V, Analogue Switch Case:Soic, No. Of Pins:14Pins, Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS CD4016BM96 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2103 |
|
$0.4710 / $0.6090 | Buy Now |
DISTI #
296-31489-1-ND
|
DigiKey | IC BILATERAL SW 1 X 1:1 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11883 In Stock |
|
$0.1706 / $0.5800 | Buy Now |
DISTI #
595-CD4016BM96
|
Mouser Electronics | Analog Switch ICs CMOS Quad Bilateral Switch RoHS: Compliant | 2714 |
|
$0.1700 / $0.5600 | Buy Now |
DISTI #
76884270
|
Verical | Analog Switch Quad SPST 14-Pin SOIC T/R RoHS: Compliant Min Qty: 35 Package Multiple: 1 Date Code: 2031 | Americas - 1556 |
|
$0.1871 / $0.4395 | Buy Now |
|
Bristol Electronics | 2500 |
|
RFQ | ||
|
Quest Components | 2000 |
|
$0.2720 / $0.6800 | Buy Now | |
|
Quest Components | 61 |
|
$0.4375 / $0.8750 | Buy Now | |
|
Ameya Holding Limited | IC QUAD BILATERAL SWITCH 14SOIC | 48206 |
|
RFQ | |
|
NexGen Digital | 73 |
|
RFQ | ||
DISTI #
C1S746200980732
|
Chip1Stop | Analog Switch Quad SPST 14-Pin SOIC T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 1 |
|
$0.1410 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD4016BM96
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4016BM96
Texas Instruments
100-pA on-state leakage current, 20-V, 1:1 (SPST), 4-channel analog switch 14-SOIC -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SO-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SPST | |
Bandwidth-Nom | 40 MHz | |
Input Voltage-Max | 0.9 V | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Normal Position | NO | |
Number of Channels | 4 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Off-state Isolation-Nom | 50 dB | |
On-state Resistance Match-Nom | 10 Ω | |
On-state Resistance-Max (Ron) | 2000 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 0.005 mA | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 10 V | |
Surface Mount | YES | |
Switch-on Time-Max | 40 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for CD4016BM96. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4016BM96, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4016BMT | 100-pA on-state leakage current, 20-V, 1:1 (SPST), 4-channel analog switch 14-SOIC -55 to 125 | Texas Instruments | CD4016BM96 vs CD4016BMT |
CD4016BME4 | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, PLASTIC, SO-14 | Texas Instruments | CD4016BM96 vs CD4016BME4 |
CD4016BMTG4 | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | CD4016BM96 vs CD4016BMTG4 |
CD4016BMG4 | 100-pA on-state leakage current, 20-V, 1:1 (SPST), 4-channel analog switch 14-SOIC -55 to 125 | Texas Instruments | CD4016BM96 vs CD4016BMG4 |