-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS Quad Bilateral Switch 14-CDIP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-CD4016BF3A-ND
|
DigiKey | CMOS QUAD BILATERAL SWITCH 14-CD Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
|
Quest Components | Analog Switch, Quad, SPST, 14 Pin, Ceramic, DIP | 7 |
|
$9.4275 / $12.5700 | Buy Now |
|
Quest Components | Analog Switch, Quad, SPST, 14 Pin, Ceramic, DIP | 21 |
|
$22.7620 / $23.9600 | Buy Now |
|
Ameya Holding Limited | 2185 |
|
RFQ | ||
|
Velocity Electronics | Our Stock | 5 |
|
RFQ | |
|
Chip1Cloud | CMOS Quad Bilateral Switch / Analog Switch Quad SPST 14-Pin CDIP Tube | 57200 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD4016BF3A
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4016BF3A
Texas Instruments
CMOS Quad Bilateral Switch 14-CDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SPST | |
Bandwidth-Nom | 40 MHz | |
Input Voltage-Max | 0.9 V | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.43 mm | |
Normal Position | NO | |
Number of Channels | 4 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Off-state Isolation-Nom | 50 dB | |
On-state Resistance Match-Nom | 10 Ω | |
On-state Resistance-Max (Ron) | 2000 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max (Isup) | 0.005 mA | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 10 V | |
Surface Mount | NO | |
Switch-on Time-Max | 40 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for CD4016BF3A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4016BF3A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4016BE | 100-pA on-state leakage current, 20-V, 1:1 (SPST), 4-channel analog switch 14-PDIP -55 to 125 | Texas Instruments | CD4016BF3A vs CD4016BE |
5962-9064001CA | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, CDIP14, FRIT SEALED, CERAMIC, DIP-14 | Intersil Corporation | CD4016BF3A vs 5962-9064001CA |
CD4016BEE4 | 100-pA on-state leakage current, 20-V, 1:1 (SPST), 4-channel analog switch 14-PDIP -55 to 125 | Texas Instruments | CD4016BF3A vs CD4016BEE4 |