-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
100-pA on-state leakage current, 20-V, 1:1 (SPST), 4-channel analog switch 14-PDIP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AH0410
|
Newark | Ic, Cmos Quad Switch, Pdip14, 18V, No. Of Channels:4Channels, Analogue Switch Type:Spst, On State Resistance Max:400Ohm, Supply Voltage Range:3V To 18V, Analogue Switch Case:Dip, No. Of Pins:14Pins, Operating Temperature Min:-55°C, Rohs Compliant: Yes |TEXAS INSTRUMENTS CD4016BE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 145 |
|
$0.1840 / $0.5930 | Buy Now |
DISTI #
296-2036-ND
|
DigiKey | IC BILATERAL SW 1 X 1:1 14DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
1701 In Stock |
|
$0.2904 / $0.8100 | Buy Now |
DISTI #
595-CD4016BE
|
Mouser Electronics | Analog Switch ICs Quad RoHS: Compliant | 2657 |
|
$0.2760 / $0.8300 | Buy Now |
DISTI #
V99:2348_07236464
|
Arrow Electronics | Analog Switch Quad SPST 14-Pin PDIP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2034 | Americas - 64 |
|
$0.2709 / $0.4612 | Buy Now |
|
Bristol Electronics | 50 |
|
RFQ | ||
|
Quest Components | Analog Switch, Quad, SPST, 14 Pin, Plastic, DIP | 52 |
|
$1.4190 / $2.5800 | Buy Now |
DISTI #
CD4016BE
|
TME | IC: digital, multiplexer,switch, Ch: 4, CMOS, THT, DIP14, CD4000 Min Qty: 3 | 607 |
|
$0.2140 / $0.3200 | Buy Now |
|
Ameya Holding Limited | Quad Bilateral Switch | 933 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 8 |
|
$0.2500 / $0.3800 | Buy Now |
|
Win Source Electronics | IC QUAD BILATERAL SWITCH 14-DIP | 76352 |
|
$0.2360 / $0.3540 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD4016BE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4016BE
Texas Instruments
100-pA on-state leakage current, 20-V, 1:1 (SPST), 4-channel analog switch 14-PDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SPST | |
Bandwidth-Nom | 40 MHz | |
Input Voltage-Max | 0.9 V | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Normal Position | NO | |
Number of Channels | 4 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Off-state Isolation-Nom | 50 dB | |
On-state Resistance Match-Nom | 10 Ω | |
On-state Resistance-Max (Ron) | 2000 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max (Isup) | 0.005 mA | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 10 V | |
Surface Mount | NO | |
Switch-on Time-Max | 40 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for CD4016BE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4016BE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9064001CA | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, CDIP14, FRIT SEALED, CERAMIC, DIP-14 | Intersil Corporation | CD4016BE vs 5962-9064001CA |
CD4016BEE4 | 100-pA on-state leakage current, 20-V, 1:1 (SPST), 4-channel analog switch 14-PDIP -55 to 125 | Texas Instruments | CD4016BE vs CD4016BEE4 |