Part Details for CD40162BMJ/883B by National Semiconductor Corporation
Overview of CD40162BMJ/883B by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ICL8212MTY/B | Rochester Electronics LLC | Replacement for Intersil part number ICL8212MTY/883B. Buy from authorized manufacturer Rochester Electronics. | |
79M06ML/B | Rochester Electronics LLC | Replacement for Texas Instruments part number UA79M06MLA/883B. Buy from authorized manufacturer Rochester Electronics. | |
IH5143MJE/883B | Rochester Electronics LLC | SPDT, 2 Func, 1 Channel, CMOS, CDIP16, |
Price & Stock for CD40162BMJ/883B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 4 |
|
$23.1922 | Buy Now |
Part Details for CD40162BMJ/883B
CD40162BMJ/883B CAD Models
CD40162BMJ/883B Part Data Attributes
|
CD40162BMJ/883B
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
CD40162BMJ/883B
National Semiconductor Corporation
IC,COUNTER,UP,DECADE,CMOS,DIP,16PIN,CERAMIC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, DIP16,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Count Direction | UP | |
Family | CMOS | |
JESD-30 Code | R-XDIP-T16 | |
JESD-609 Code | e0 | |
Load/Preset Input | YES | |
Logic IC Type | DECADE COUNTER | |
Mode of Operation | SYNCHRONOUS | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 400 ns | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE |
Alternate Parts for CD40162BMJ/883B
This table gives cross-reference parts and alternative options found for CD40162BMJ/883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD40162BMJ/883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-01-314-4103 | IC,COUNTER,UP,DECADE,CMOS,DIP,16PIN,CERAMIC | Intersil Corporation | CD40162BMJ/883B vs 5962-01-314-4103 |
MM54C162D/883 | IC,COUNTER,UP,DECADE,CMOS,DIP,16PIN,CERAMIC | National Semiconductor Corporation | CD40162BMJ/883B vs MM54C162D/883 |
CD40162BMD/883 | IC,COUNTER,UP,DECADE,CMOS,DIP,16PIN,CERAMIC | Texas Instruments | CD40162BMJ/883B vs CD40162BMD/883 |
CD40162BMJ/883B | IC,COUNTER,UP,DECADE,CMOS,DIP,16PIN,CERAMIC | Texas Instruments | CD40162BMJ/883B vs CD40162BMJ/883B |
CD40162BMD/883 | IC,COUNTER,UP,DECADE,CMOS,DIP,16PIN,CERAMIC | National Semiconductor Corporation | CD40162BMJ/883B vs CD40162BMD/883 |
CD40162BMJ/883 | IC,COUNTER,UP,DECADE,CMOS,DIP,16PIN,CERAMIC | Texas Instruments | CD40162BMJ/883B vs CD40162BMJ/883 |
40162BDMQB | Decade Counter, Synchronous, Up Direction, CMOS, CDIP16, | Fairchild Semiconductor Corporation | CD40162BMJ/883B vs 40162BDMQB |
MM54C162J/883B | IC,COUNTER,UP,DECADE,CMOS,DIP,16PIN,CERAMIC | National Semiconductor Corporation | CD40162BMJ/883B vs MM54C162J/883B |
CD40162BMD/883B | IC,COUNTER,UP,DECADE,CMOS,DIP,16PIN,CERAMIC | Texas Instruments | CD40162BMJ/883B vs CD40162BMD/883B |
MM54C162D/883B | IC,COUNTER,UP,DECADE,CMOS,DIP,16PIN,CERAMIC | National Semiconductor Corporation | CD40162BMJ/883B vs MM54C162D/883B |