-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS Dual 4-Stage Static Shift Register 16-PDIP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CD4015BE-ND
|
DigiKey | IC DUAL STATIC SHFT REG 16-DIP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
20940 In Stock |
|
$0.4200 | Buy Now |
DISTI #
296-2035-5-ND
|
DigiKey | IC DUAL STATIC SHFT REG 16-DIP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
1283 In Stock |
|
$0.3922 / $0.9700 | Buy Now |
DISTI #
595-CD4015BE
|
Mouser Electronics | Counter Shift Registers Dual 4-Stage Static RoHS: Compliant | 3036 |
|
$0.3840 / $0.9700 | Buy Now |
|
Bristol Electronics | 31 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 12 | 15 |
|
$0.4500 | Buy Now |
|
Quest Components | Shift Register, 16 Pin, Plastic, DIP | 6 |
|
$0.6785 / $0.8142 | Buy Now |
|
Quest Components | Shift Register, 16 Pin, Plastic, DIP | 24 |
|
$0.4095 / $0.9100 | Buy Now |
|
Quest Components | Shift Register, 16 Pin, Plastic, DIP | 12 |
|
$0.4800 / $0.6000 | Buy Now |
|
Quest Components | Shift Register, 16 Pin, Plastic, DIP | 8 |
|
$1.7728 / $2.2160 | Buy Now |
|
Rochester Electronics | CD4015B CMOS Dual 4-Stage Static Shift Register RoHS: Compliant Status: Active Min Qty: 1 | 20940 |
|
$0.3619 / $0.4258 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD4015BE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4015BE
Texas Instruments
CMOS Dual 4-Stage Static Shift Register 16-PDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | INDIVIDUAL CLOCK & CLEAR FOR EACH SHIFT REGISTER | |
Count Direction | RIGHT | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | SERIAL IN PARALLEL OUT | |
Max Frequency@Nom-Sup | 3000000 Hz | |
Max I(ol) | 0.004200000000000001 A | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 3 mA | |
Prop. Delay@Nom-Sup | 160 ns | |
Propagation Delay (tpd) | 320 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 8.5 MHz |
This table gives cross-reference parts and alternative options found for CD4015BE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4015BE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4015BCJ | IC 4000/14000/40000 SERIES, 4-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16, Shift Register | National Semiconductor Corporation | CD4015BE vs CD4015BCJ |
M38510H05753SEX | Parallel In Serial Out, 4000/14000/40000 Series, 4-Bit, Right Direction, True Output, CMOS, 0.250 X 0.875 INCH, DIP-16 | Harris Semiconductor | CD4015BE vs M38510H05753SEX |
HEF4015BP,652 | HEF4015B - Dual 4-bit static shift register DIP 16-Pin | NXP Semiconductors | CD4015BE vs HEF4015BP,652 |
CD4015BMN | 4000/14000/40000 SERIES, 4-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDIP16, PLASTIC, DIP-16 | Texas Instruments | CD4015BE vs CD4015BMN |
CD4015BFX | Serial In Parallel Out, 4000/14000/40000 Series, 4-Bit, Right Direction, True Output, CMOS, CDIP16 | Harris Semiconductor | CD4015BE vs CD4015BFX |
MC14015BCLD | Serial In Parallel Out, 4000/14000/40000 Series, 4-Bit, Right Direction, True Output, CMOS, CDIP16, 620-09 | Motorola Semiconductor Products | CD4015BE vs MC14015BCLD |
5962R9662402VEX | Serial In Parallel Out, 4000/14000/40000 Series, 4-Bit, Right Direction, True Output, CMOS, CDIP16 | Harris Semiconductor | CD4015BE vs 5962R9662402VEX |
CD4015BD | 4000/14000/40000 SERIES, 4-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16 | Texas Instruments | CD4015BE vs CD4015BD |
HEC4015BD | IC 4000/14000/40000 SERIES, 4-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP16, Shift Register | NXP Semiconductors | CD4015BE vs HEC4015BD |
CD4015BDMSR | CMOS Dual 4-Stage Static Shift Register With Serial Input/Parallel Output, SBDIP, /Tube | Renesas Electronics Corporation | CD4015BE vs CD4015BDMSR |