Part Details for CD4015BCN by Fairchild Semiconductor Corporation
Overview of CD4015BCN by Fairchild Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CD4015BCN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Shift Register, 16 Pin, Plastic, DIP | 21 |
|
$2.4450 / $4.8900 | Buy Now |
|
NexGen Digital | 21 |
|
RFQ | ||
|
Chip1Cloud | IC REGISTER STATIC DL 4BIT 16DIP | 32000 |
|
RFQ |
Part Details for CD4015BCN
CD4015BCN CAD Models
CD4015BCN Part Data Attributes:
|
CD4015BCN
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
CD4015BCN
Fairchild Semiconductor Corporation
Serial In Parallel Out, 4000/14000/40000 Series, 4-Bit, Right Direction, True Output, CMOS, PDIP16, 0.300 INCH, PLASTIC, MS-001, DIP-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, MS-001, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | INDIVIDUAL CLOCK & CLEAR FOR EACH SHIFT REGISTER | |
Count Direction | RIGHT | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e3 | |
Length | 19.305 mm | |
Logic IC Type | SERIAL IN PARALLEL OUT | |
Max Frequency@Nom-Sup | 2000000 Hz | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 350 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 6 MHz |
Alternate Parts for CD4015BCN
This table gives cross-reference parts and alternative options found for CD4015BCN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4015BCN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4015BCJ | IC 4000/14000/40000 SERIES, 4-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16, Shift Register | National Semiconductor Corporation | CD4015BCN vs CD4015BCJ |
M38510H05753SEX | Parallel In Serial Out, 4000/14000/40000 Series, 4-Bit, Right Direction, True Output, CMOS, 0.250 X 0.875 INCH, DIP-16 | Harris Semiconductor | CD4015BCN vs M38510H05753SEX |
HEF4015BP,652 | HEF4015B - Dual 4-bit static shift register DIP 16-Pin | NXP Semiconductors | CD4015BCN vs HEF4015BP,652 |
CD4015BMN | 4000/14000/40000 SERIES, 4-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDIP16, PLASTIC, DIP-16 | Texas Instruments | CD4015BCN vs CD4015BMN |
CD4015BFX | Serial In Parallel Out, 4000/14000/40000 Series, 4-Bit, Right Direction, True Output, CMOS, CDIP16 | Harris Semiconductor | CD4015BCN vs CD4015BFX |
MC14015BCLD | Serial In Parallel Out, 4000/14000/40000 Series, 4-Bit, Right Direction, True Output, CMOS, CDIP16, 620-09 | Motorola Semiconductor Products | CD4015BCN vs MC14015BCLD |
5962R9662402VEX | Serial In Parallel Out, 4000/14000/40000 Series, 4-Bit, Right Direction, True Output, CMOS, CDIP16 | Harris Semiconductor | CD4015BCN vs 5962R9662402VEX |
CD4015BD | 4000/14000/40000 SERIES, 4-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16 | Texas Instruments | CD4015BCN vs CD4015BD |
HEC4015BD | IC 4000/14000/40000 SERIES, 4-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP16, Shift Register | NXP Semiconductors | CD4015BCN vs HEC4015BD |
CD4015BDMSR | CMOS Dual 4-Stage Static Shift Register With Serial Input/Parallel Output, SBDIP, /Tube | Renesas Electronics Corporation | CD4015BCN vs CD4015BDMSR |