-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS 8-Stage Static Shift Register 16-PDIP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ8503
|
Newark | Shift Register, Piso/Siso, -55To125Deg C, Logic Family/Base Number:Cd4014, Shift Register Function:Parallel To Serial, Serial To Serial, No. Of Elements:1 Element, No. Of Bits Per Element:8Bit, Logic Case Style:Dip, No. Of Rohs Compliant: Yes |TEXAS INSTRUMENTS CD4014BE Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.6020 / $0.8450 | Buy Now |
DISTI #
2156-CD4014BE-ND
|
DigiKey | IC STATIC SHFT REG 8STG 16-DIP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
137339 In Stock |
|
$0.4900 | Buy Now |
DISTI #
296-2034-5-ND
|
DigiKey | IC STATIC SHFT REG 8STG 16-DIP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
5918 In Stock |
|
$0.4213 / $0.7900 | Buy Now |
DISTI #
595-CD4014BE
|
Mouser Electronics | Counter Shift Registers 8-Bit Shift RoHS: Compliant | 1549 |
|
$0.4210 / $0.7900 | Buy Now |
|
Quest Components | Shift Register, 16 Pin, Plastic, DIP | 8 |
|
$0.6160 / $0.7700 | Buy Now |
|
Rochester Electronics | CD4014B CMOS 8-Stage Static Shift Register RoHS: Compliant Status: Active Min Qty: 1 | 137339 |
|
$0.4178 / $0.4915 | Buy Now |
DISTI #
CD4014BE
|
TME | IC: digital, static shift register, CMOS, THT, DIP16, CD4000 Min Qty: 1 | 282 |
|
$0.4460 / $0.7960 | Buy Now |
|
Ameya Holding Limited | IC: digital, static shift register, CMOS, THT, DIP16 | 66991 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD4014BE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4014BE
Texas Instruments
CMOS 8-Stage Static Shift Register 16-PDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | OUTPUTS ALSO AVAILABLE AT 6TH AND 7TH STAGE OF THE SHIFT REGISTER; ALSO OPERATES AS SISO | |
Count Direction | RIGHT | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | PARALLEL IN SERIAL OUT | |
Max Frequency@Nom-Sup | 3000000 Hz | |
Max I(ol) | 0.004200000000000001 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 3 mA | |
Prop. Delay@Nom-Sup | 160 ns | |
Propagation Delay (tpd) | 320 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 8.5 MHz |
This table gives cross-reference parts and alternative options found for CD4014BE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4014BE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4014BEE4 | CMOS 8-Stage Static Shift Register 16-PDIP -55 to 125 | Texas Instruments | CD4014BE vs CD4014BEE4 |
CD4014BD3 | Parallel In Serial Out, 4000/14000/40000 Series, 8-Bit, Right Direction, True Output, CMOS, CDIP16 | Harris Semiconductor | CD4014BE vs CD4014BD3 |
MC14014BCP | 4000/14000/40000 SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, PDIP16, PLASTIC, DIP-16 | onsemi | CD4014BE vs MC14014BCP |
MC14014BCP | Parallel In Serial Out, 4000/14000/40000 Series, 8-Bit, Right Direction, True Output, CMOS, PDIP16, PLASTIC, DIP-16 | Rochester Electronics LLC | CD4014BE vs MC14014BCP |
CD4014BD | Parallel In Serial Out, 4000/14000/40000 Series, 8-Bit, Right Direction, True Output, CMOS, CDIP16 | Harris Semiconductor | CD4014BE vs CD4014BD |
SCL4014BE | Parallel In Serial Out, 4000/14000/40000 Series, 8-Bit, Right Direction, True Output, CMOS, PDIP16, DIE | R & E International Inc | CD4014BE vs SCL4014BE |
M38510/05702BEA | 4000/14000/40000 SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, DIP16, 0.250 X 0.875 INCH, DIP-16 | Texas Instruments | CD4014BE vs M38510/05702BEA |
MC14014BCLDS | 4000/14000/40000 SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP16, 620-09 | Motorola Mobility LLC | CD4014BE vs MC14014BCLDS |
HEC4014BD | IC 4000/14000/40000 SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP16, Shift Register | NXP Semiconductors | CD4014BE vs HEC4014BD |
933282500652 | 4000/14000/40000 SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, PDIP16, PLASTIC, DIP-16 | NXP Semiconductors | CD4014BE vs 933282500652 |